FLEX CABLE - AFG15A/AF15/AFG15A - A9CCA-1508F - Cable Assemblies
| Digi-Key Part Number | A9CCA-1508F-ND |
1 10 100 250 500 1000 2500 5000 |
13.24000 10.78400 7.94640 6.85852 6.38550 5.50572 5.20300 5.03272 |
Extended Price
13.24 107.84 794.64 1714.63 3192.75 5505.72 13007.50 25163.60 |
| Manufacturer Part Number | A9CCA-1508F | |||
| Description | FLEX CABLE - AFG15A/AF15/AFG15A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-1508F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 8.0" (203.2mm) |
| Number of Positions | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 1508F A9CCA1508F |
FLEX CABLE - AFG15A/AF15/AFG15A - A9CCA-1508F (A9CCA-1508F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFE15T/AF15/AFE15T - A9AAT-1508F
Order 'flex cable - afe15t/af15/afe15t - A9AAT-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1508F-ND.
FLEX CABLE - AFF15A/AF15/AFE15T - A9BAA-1508F
Order 'flex cable - aff15a/af15/afe15t - A9BAA-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1508F-ND.
FLEX CABLE - AFF15G/AF15/AFE15T - A9BAG-1508F
Order 'flex cable - aff15g/af15/afe15t - A9BAG-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1508F-ND.
FLEX CABLE - AFF15A/AF15/AFF15A - A9BBA-1508F
Order 'flex cable - aff15a/af15/aff15a - A9BBA-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1508F-ND.
FLEX CABLE - AFF15G/AF15/AFF15G - A9BBG-1508F
Order 'flex cable - aff15g/af15/aff15g - A9BBG-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1508F-ND.
FLEX CABLE - AFG15G/AF15/AFE15T - A9CAG-1508F
Order 'flex cable - afg15g/af15/afe15t - A9CAG-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1508F-ND.
FLEX CABLE - AFG15G/AF15/AFG15G - A9CCG-1508F
Order 'flex cable - afg15g/af15/afg15g - A9CCG-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-1508F-ND.
FLEX CABLE - AFG15A/AF15/AFG15A - A9CCA-1508F
Order 'flex cable - afg15a/af15/afg15a - A9CCA-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1508F-ND.
FLEX CABLE - AFG15A/AF15/AFE15T - A9CAA-1508F
Order 'flex cable - afg15a/af15/afe15t - A9CAA-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1508F-ND.
FLEX CABLE - AFG15A/AF15/AFG15A - A9CCA-1502F
Order 'flex cable - afg15a/af15/afg15a - A9CCA-1502F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1502F-ND.
FLEX CABLE - AFG15A/AF15/AFG15A - A9CCA-1503F
Order 'flex cable - afg15a/af15/afg15a - A9CCA-1503F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1503F-ND.
FLEX CABLE - AFG15A/AF15/AFG15A - A9CCA-1504F
Order 'flex cable - afg15a/af15/afg15a - A9CCA-1504F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1504F-ND.
FLEX CABLE - AFG15A/AF15/AFG15A - A9CCA-1505F
Order 'flex cable - afg15a/af15/afg15a - A9CCA-1505F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1505F-ND.
FLEX CABLE - AFG15A/AF15/AFG15A - A9CCA-1506F
Order 'flex cable - afg15a/af15/afg15a - A9CCA-1506F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1506F-ND.
FLEX CABLE - AFG15A/AF15/AFE15T - A9CAA-1502F
Order 'flex cable - afg15a/af15/afe15t - A9CAA-1502F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1502F-ND.
Send this link via E-Mail
Help With This Screen