Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK S-HD 3.0V C SIZE ZINC - 1235F2 - Battery Assemblies, Packs

Digi-Key Part Number N114-F021-ND
Price Break
1
10
50
100
Unit Price
2.37000
2.13100
1.89400
1.65730
Extended Price
2.37
21.31
94.70
165.73
Manufacturer Part Number1235F2
DescriptionBATTERY PK S-HD 3.0V C SIZE ZINC
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1235F2
VendorEnergizer Battery Company (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeC with Button Top
Number of Cells2
Voltage - Rated3V
Capacity3800mAh
Structure1 Row x 2 Cells Side to Side
RechargeabilityNo
Termination StyleSolder Tab
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 1235F2
1235F2
N114 F021 ND
N114F021ND
N114-F021


Image of BATTERY PK S-HD 3.0V C SIZE ZINC - 1235F2

BATTERY PK S-HD 3.0V C SIZE ZINC - 1235F2 (N114-F021-ND) - Battery Assemblies, Packs

Related parts Battery Assemblies, Packs :
BATTERY PK S-HD 3.0V C SIZE ZINC - 1235F2
 Order 'battery pk s-hd 3.0v c size zinc - 1235F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F021-ND.
BATTERY PK S-HD 6.0V C SIZE ZINC - 1235F2X2
 Order 'battery pk s-hd 6.0v c size zinc - 1235F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F022-ND.
BATTERY PK S-HD 9.0V C SIZE ZINC - 1235F2X3
 Order 'battery pk s-hd 9.0v c size zinc - 1235F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F023-ND.
BATTERY PK S-HD 4.5V C SIZE ZINC - 1235F3
 Order 'battery pk s-hd 4.5v c size zinc - 1235F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F031-ND.
BATTERY PK S-HD 6.0V C SIZE ZINC - 1235F4
 Order 'battery pk s-hd 6.0v c size zinc - 1235F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F041-ND.
BATTERY PK S-HD 7.5V C SIZE ZINC - 1235F5
 Order 'battery pk s-hd 7.5v c size zinc - 1235F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F051-ND.
BATTERY PK S-HD 9.0V C SIZE ZINC - 1235F6
 Order 'battery pk s-hd 9.0v c size zinc - 1235F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F061-ND.
BATTERY PK S-HD 3.0V C SIZE ZINC - 1235L2
 Order 'battery pk s-hd 3.0v c size zinc - 1235L2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L021-ND.
BATTERY PK S-HD 6.0V C SIZE ZINC - 1235L2X2
 Order 'battery pk s-hd 6.0v c size zinc - 1235L2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L022-ND.
BATTERY PK S-HD 9.0V C SIZE ZINC - 1235L2X3
 Order 'battery pk s-hd 9.0v c size zinc - 1235L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L023-ND.
BATTERY PK S-HD 4.5V C SIZE ZINC - 1235L3
 Order 'battery pk s-hd 4.5v c size zinc - 1235L3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L031-ND.
BATTERY PK S-HD 9.0V C SIZE ZINC - 1235L3X2
 Order 'battery pk s-hd 9.0v c size zinc - 1235L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L032-ND.
BATTERY PK S-HD 6.0V C SIZE ZINC - 1235L4
 Order 'battery pk s-hd 6.0v c size zinc - 1235L4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L041-ND.
BATTERY PK S-HD 7.5V C SIZE ZINC - 1235L5
 Order 'battery pk s-hd 7.5v c size zinc - 1235L5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L051-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235F2X4
 Order 'battery pk s-hd 12.0v c sz zinc - 1235F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F024-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK S-HD 15.0V DSIZE ZINC - UM-1NPAF10 Next: BATTERY PK S-HD 3.0V C SIZE ZINC - 1235L2