FLEX CABLE - AFG12A/AF12/AFG12A - A9CCA-1202F - Cable Assemblies
| Digi-Key Part Number | A9CCA-1202F-ND |
1 10 100 250 500 1000 2500 5000 |
6.92000 5.63700 4.15380 3.58512 3.33788 2.87799 2.71975 2.63074 |
Extended Price
6.92 56.37 415.38 896.28 1668.94 2877.99 6799.38 13153.70 |
| Manufacturer Part Number | A9CCA-1202F | |||
| Description | FLEX CABLE - AFG12A/AF12/AFG12A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-1202F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 2.00" (50.8mm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 1202F A9CCA1202F |
FLEX CABLE - AFG12A/AF12/AFG12A - A9CCA-1202F (A9CCA-1202F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFE12T/AF12/AFE12T - A9AAT-1202F
Order 'flex cable - afe12t/af12/afe12t - A9AAT-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1202F-ND.
FLEX CABLE - AFF12A/AF12/AFE12T - A9BAA-1202F
Order 'flex cable - aff12a/af12/afe12t - A9BAA-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1202F-ND.
FLEX CABLE - AFF12G/AF12/AFE12T - A9BAG-1202F
Order 'flex cable - aff12g/af12/afe12t - A9BAG-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1202F-ND.
FLEX CABLE - AFF12A/AF12/AFF12A - A9BBA-1202F
Order 'flex cable - aff12a/af12/aff12a - A9BBA-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1202F-ND.
FLEX CABLE - AFF12G/AF12/AFF12G - A9BBG-1202F
Order 'flex cable - aff12g/af12/aff12g - A9BBG-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1202F-ND.
FLEX CABLE - AFG12G/AF12/AFE12T - A9CAG-1202F
Order 'flex cable - afg12g/af12/afe12t - A9CAG-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1202F-ND.
FLEX CABLE - AFG12G/AF12/AFG12G - A9CCG-1202F
Order 'flex cable - afg12g/af12/afg12g - A9CCG-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-1202F-ND.
FLEX CABLE - AFG12A/AF12/AFG12A - A9CCA-1202F
Order 'flex cable - afg12a/af12/afg12a - A9CCA-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1202F-ND.
FLEX CABLE - AFG12A/AF12/AFE12T - A9CAA-1202F
Order 'flex cable - afg12a/af12/afe12t - A9CAA-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1202F-ND.
FLEX CABLE - AFG12A/AF12/AFG12A - A9CCA-1203F
Order 'flex cable - afg12a/af12/afg12a - A9CCA-1203F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1203F-ND.
FLEX CABLE - AFG12A/AF12/AFG12A - A9CCA-1204F
Order 'flex cable - afg12a/af12/afg12a - A9CCA-1204F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1204F-ND.
FLEX CABLE - AFG12A/AF12/AFG12A - A9CCA-1205F
Order 'flex cable - afg12a/af12/afg12a - A9CCA-1205F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1205F-ND.
FLEX CABLE - AFG12A/AF12/AFG12A - A9CCA-1206F
Order 'flex cable - afg12a/af12/afg12a - A9CCA-1206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1206F-ND.
FLEX CABLE - AFG12A/AF12/AFG12A - A9CCA-1208F
Order 'flex cable - afg12a/af12/afg12a - A9CCA-1208F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1208F-ND.
FLEX CABLE - AFG12A/AF12/AFE12T - A9CAA-1203F
Order 'flex cable - afg12a/af12/afe12t - A9CAA-1203F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1203F-ND.
Send this link via E-Mail
Help With This Screen