Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK S-HD 15.0V D SZ ZINC - 1250L5X2 - Battery Assemblies, Packs

Digi-Key Part Number N113-L052-ND
Price Break
1
10
50
100
Unit Price
12.50000
11.24800
9.99800
8.74830
Extended Price
12.50
112.48
499.90
874.83
Manufacturer Part Number1250L5X2
DescriptionBATTERY PK S-HD 15.0V D SZ ZINC
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1250L5X2
VendorEnergizer Battery Company (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeD with Button Top
Number of Cells10
Voltage - Rated15V
Capacity8000mAh
Structure2 Rows x 5 Cells Side to Side
RechargeabilityNo
Termination StyleSolder Tab
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 1250L5X2
1250L5X2
N113 L052 ND
N113L052ND
N113-L052


Image of BATTERY PK S-HD 15.0V D SZ ZINC - 1250L5X2

BATTERY PK S-HD 15.0V D SZ ZINC - 1250L5X2 (N113-L052-ND) - Battery Assemblies, Packs

Related parts Battery Assemblies, Packs :
BATTERY PK S-HD 12.0V C SZ ZINC - 1235F2X4
 Order 'battery pk s-hd 12.0v c sz zinc - 1235F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F024-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - 1235F2X5
 Order 'battery pk s-hd 15.0v c sz zinc - 1235F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F025-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235F8
 Order 'battery pk s-hd 12.0v c sz zinc - 1235F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F081-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235L2X4
 Order 'battery pk s-hd 12.0v c sz zinc - 1235L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L024-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - 1235L2X5
 Order 'battery pk s-hd 15.0v c sz zinc - 1235L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L025-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235L4X2
 Order 'battery pk s-hd 12.0v c sz zinc - 1235L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L042-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - 1235L5X2
 Order 'battery pk s-hd 15.0v c sz zinc - 1235L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L052-ND.
BATTERY PK S-HD 3.0V C SIZE ZINC - 1235F2
 Order 'battery pk s-hd 3.0v c size zinc - 1235F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F021-ND.
BATTERY PK S-HD 6.0V C SIZE ZINC - 1235F2X2
 Order 'battery pk s-hd 6.0v c size zinc - 1235F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F022-ND.
BATTERY PK S-HD 9.0V C SIZE ZINC - 1235F2X3
 Order 'battery pk s-hd 9.0v c size zinc - 1235F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F023-ND.
BATTERY PK S-HD 4.5V C SIZE ZINC - 1235F3
 Order 'battery pk s-hd 4.5v c size zinc - 1235F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F031-ND.
BATTERY PK S-HD 6.0V C SIZE ZINC - 1235F4
 Order 'battery pk s-hd 6.0v c size zinc - 1235F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F041-ND.
BATTERY PK S-HD 7.5V C SIZE ZINC - 1235F5
 Order 'battery pk s-hd 7.5v c size zinc - 1235F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F051-ND.
BATTERY PK S-HD 9.0V C SIZE ZINC - 1235F6
 Order 'battery pk s-hd 9.0v c size zinc - 1235F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F061-ND.
BATTERY PK S-HD 10.5V CSIZE ZINC - 1235F7
 Order 'battery pk s-hd 10.5v csize zinc - 1235F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F071-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK S-HD 15.0V D SZ ZINC - 1250L2X5 Next: BATTERY PK S-HD 15.0V D SZ ZINC - UM-1NPAF2X5