FLEX CABLE - AFG11A/AF11/AFG11A - A9CCA-1105F - Cable Assemblies
| Digi-Key Part Number | A9CCA-1105F-ND |
1 10 100 250 500 1000 2500 5000 |
9.35000 7.61500 5.61120 4.84300 4.50900 3.88776 3.67400 3.55376 |
Extended Price
9.35 76.15 561.12 1210.75 2254.50 3887.76 9185.00 17768.80 |
| Manufacturer Part Number | A9CCA-1105F | |||
| Description | FLEX CABLE - AFG11A/AF11/AFG11A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-1105F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 5.0" (127.0mm) |
| Number of Positions | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 1105F A9CCA1105F |
FLEX CABLE - AFG11A/AF11/AFG11A - A9CCA-1105F (A9CCA-1105F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFE11T/AF11/AFE11T - A9AAT-1105F
Order 'flex cable - afe11t/af11/afe11t - A9AAT-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1105F-ND.
FLEX CABLE - AFF11A/AF11/AFE11T - A9BAA-1105F
Order 'flex cable - aff11a/af11/afe11t - A9BAA-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1105F-ND.
FLEX CABLE - AFF11G/AF11/AFE11T - A9BAG-1105F
Order 'flex cable - aff11g/af11/afe11t - A9BAG-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1105F-ND.
FLEX CABLE - AFF11A/AF11/AFF11A - A9BBA-1105F
Order 'flex cable - aff11a/af11/aff11a - A9BBA-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1105F-ND.
FLEX CABLE - AFF11G/AF11/AFF11G - A9BBG-1105F
Order 'flex cable - aff11g/af11/aff11g - A9BBG-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1105F-ND.
FLEX CABLE - AFG11G/AF11/AFE11T - A9CAG-1105F
Order 'flex cable - afg11g/af11/afe11t - A9CAG-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1105F-ND.
FLEX CABLE - AFG11G/AF11/AFG11G - A9CCG-1105F
Order 'flex cable - afg11g/af11/afg11g - A9CCG-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-1105F-ND.
FLEX CABLE - AFG11A/AF11/AFG11A - A9CCA-1105F
Order 'flex cable - afg11a/af11/afg11a - A9CCA-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1105F-ND.
FLEX CABLE - AFG11A/AF11/AFE11T - A9CAA-1105F
Order 'flex cable - afg11a/af11/afe11t - A9CAA-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1105F-ND.
FLEX CABLE - AFG11A/AF11/AFG11A - A9CCA-1102F
Order 'flex cable - afg11a/af11/afg11a - A9CCA-1102F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1102F-ND.
FLEX CABLE - AFG11A/AF11/AFG11A - A9CCA-1103F
Order 'flex cable - afg11a/af11/afg11a - A9CCA-1103F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1103F-ND.
FLEX CABLE - AFG11A/AF11/AFG11A - A9CCA-1104F
Order 'flex cable - afg11a/af11/afg11a - A9CCA-1104F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1104F-ND.
FLEX CABLE - AFG11A/AF11/AFG11A - A9CCA-1106F
Order 'flex cable - afg11a/af11/afg11a - A9CCA-1106F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1106F-ND.
FLEX CABLE - AFG11A/AF11/AFG11A - A9CCA-1108F
Order 'flex cable - afg11a/af11/afg11a - A9CCA-1108F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1108F-ND.
FLEX CABLE - AFG11A/AF11/AFE11T - A9CAA-1102F
Order 'flex cable - afg11a/af11/afe11t - A9CAA-1102F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1102F-ND.
Send this link via E-Mail
Help With This Screen