FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1006E
| Digi-Key Part Number | A9CCA-1006E-ND |
1 10 100 250 500 1000 2500 5000 |
7.13000 5.80300 4.27560 3.69024 3.43576 2.96238 2.79950 2.70788 |
Extended Price
7.13 58.03 427.56 922.56 1717.88 2962.38 6998.75 13539.40 |
| Manufacturer Part Number | A9CCA-1006E | |||
| Description | FLEX CABLE - AFK10A/AE10/AFK10A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-1006E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 6.0" (152.4mm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 1006E A9CCA1006E |
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1006E (A9CCA-1006E-ND)
Related parts:FLEX CABLE - AFH10T/AE10/AFH10T - A9AAT-1006E
Order 'flex cable - afh10t/ae10/afh10t - A9AAT-1006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1006E-ND.
FLEX CABLE - AFJ10A/AE10/AFH10T - A9BAA-1006E
Order 'flex cable - afj10a/ae10/afh10t - A9BAA-1006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1006E-ND.
FLEX CABLE - AFJ10A/AE10/AFJ10A - A9BBA-1006E
Order 'flex cable - afj10a/ae10/afj10a - A9BBA-1006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1006E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1006E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1006E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1006E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1006E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1002E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1002E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1003E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1003E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1003E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1004E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1004E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1004E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1005E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1005E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1005E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1008E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1008E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1008E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1002E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1002E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1003E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1003E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1003E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1004E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1004E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1004E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1005E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1005E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1005E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1008E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1008E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1008E-ND.
Send this link via E-Mail
Help With This Screen