FLEX CABLE - AFG10A/AF10/AFG10A - A9CCA-1005F
| Digi-Key Part Number | A9CCA-1005F-ND |
1 10 100 250 500 1000 2500 5000 |
6.66000 5.42600 3.99840 3.45100 3.21300 2.77032 2.61800 2.53232 |
Extended Price
6.66 54.26 399.84 862.75 1606.50 2770.32 6545.00 12661.60 |
| Manufacturer Part Number | A9CCA-1005F | |||
| Description | FLEX CABLE - AFG10A/AF10/AFG10A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-1005F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 5.0" (127.0mm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 1005F A9CCA1005F |
FLEX CABLE - AFG10A/AF10/AFG10A - A9CCA-1005F (A9CCA-1005F-ND)
Related parts:FLEX CABLE - AFE10T/AF10/AFE10T - A9AAT-1005F
Order 'flex cable - afe10t/af10/afe10t - A9AAT-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1005F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1005F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1005F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1005F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1005F-ND.
FLEX CABLE - AFF10A/AF10/AFF10A - A9BBA-1005F
Order 'flex cable - aff10a/af10/aff10a - A9BBA-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1005F-ND.
FLEX CABLE - AFF10G/AF10/AFF10G - A9BBG-1005F
Order 'flex cable - aff10g/af10/aff10g - A9BBG-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1005F-ND.
FLEX CABLE - AFG10G/AF10/AFE10T - A9CAG-1005F
Order 'flex cable - afg10g/af10/afe10t - A9CAG-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1005F-ND.
FLEX CABLE - AFG10G/AF10/AFG10G - A9CCG-1005F
Order 'flex cable - afg10g/af10/afg10g - A9CCG-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-1005F-ND.
FLEX CABLE - AFG10A/AF10/AFG10A - A9CCA-1005F
Order 'flex cable - afg10a/af10/afg10a - A9CCA-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1005F-ND.
FLEX CABLE - AFG10A/AF10/AFE10T - A9CAA-1005F
Order 'flex cable - afg10a/af10/afe10t - A9CAA-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1005F-ND.
FLEX CABLE - AFG10A/AF10/AFG10A - A9CCA-1002F
Order 'flex cable - afg10a/af10/afg10a - A9CCA-1002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1002F-ND.
FLEX CABLE - AFG10A/AF10/AFG10A - A9CCA-1003F
Order 'flex cable - afg10a/af10/afg10a - A9CCA-1003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1003F-ND.
FLEX CABLE - AFG10A/AF10/AFG10A - A9CCA-1004F
Order 'flex cable - afg10a/af10/afg10a - A9CCA-1004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1004F-ND.
FLEX CABLE - AFG10A/AF10/AFG10A - A9CCA-1006F
Order 'flex cable - afg10a/af10/afg10a - A9CCA-1006F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1006F-ND.
FLEX CABLE - AFG10A/AF10/AFG10A - A9CCA-1008F
Order 'flex cable - afg10a/af10/afg10a - A9CCA-1008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1008F-ND.
FLEX CABLE - AFG10A/AF10/AFE10T - A9CAA-1002F
Order 'flex cable - afg10a/af10/afe10t - A9CAA-1002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1002F-ND.
Send this link via E-Mail
Help With This Screen