Keywords:





XMOS Eval And Demo Board And Kit Programmers, Development System XR-USB-AUDIO-2.0

USB AUDIO 2.0 REFERENCE DESIGN - XR-USB-AUDIO-2.0 - Programmers, Development Systems

Digi-Key Part Number 880-1017-ND
Price Break Unit Price Extended Price
1 149.00000 149.00
Manufacturer Part NumberXR-USB-AUDIO-2.0
DescriptionUSB AUDIO 2.0 REFERENCE DESIGN
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase XMOS Eval And Demo Board And Kit Programmers, Development System XR-USB-AUDIO-2.0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for XMOS Eval And Demo Board And Kit Programmers, Development System XR-USB-AUDIO-2.0
Technical/Catalog InformationXR-USB-AUDIO-2.0
VendorXMOS
CategoryProgrammers, Development Systems
Main PurposeAudio, Audio Processing
Primary AttributesAudio data up to 24-bit @ 192kHz
Secondary AttributesI²S and S/PDIF
Supplied Contents2 Boards
Utilized IC / PartXS1-L1
EmbeddedYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XR USB AUDIO 2 0
XRUSBAUDIO20
880 1017 ND
8801017ND
880-1017

XR-USB-AUDIO-2.0 Specification Sheet
Image of USB AUDIO 2.0 REFERENCE DESIGN - XR-USB-AUDIO-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB AUDIO 2.0 REFERENCE DESIGN - XR-USB-AUDIO-2.0 (880-1017-ND) - Programmers, Development Systems

Related parts XMOS Eval And Demo Board And Kit Programmers, Development System XR-USB-AUDIO-2.0
XMOS Eval And Demo Board And Kit Programmers, Development System XR-USB-AUDIO-2.0-MC
 Order 'usb audio 2.0 reference design - XR-USB-AUDIO-2.0-MC' online from Digi-Key. Manufactured by XMOS. Digi-Key part number 880-1027-ND.
XMOS Eval And Demo Board And Kit Programmers, Development System XR-USB-AUDIO-2.0
 Order 'usb audio 2.0 reference design - XR-USB-AUDIO-2.0' online from Digi-Key. Manufactured by XMOS. Digi-Key part number 880-1017-ND.
Maxim Integrated Products Linear - Amplifier - Audio Integrated Circuit (ics) Class D Tube 20 V ~ 40 V, ±10 V ~ 20 V MAX9742ETX+
 Order 'ic amp audio pwr 20.5w d 36tqfn - MAX9742ETX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9742ETX+-ND.
Maxim Integrated Products Linear - Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 20 V ~ 40 V, ±10 V ~ 20 V MAX9742ETX+T
 Order 'ic amp audio pwr 20.5w d 36tqfn - MAX9742ETX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9742ETX+T-ND.
Cypress Semiconductor Corp Eval And Demo Board And Kit Programmers, Development System CY4611B
 Order 'kit usb to ata reference design - CY4611B' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY4611B-ND.
Avago Technologies US Inc. Eval And Demo Board And Kit Programmers, Development System ADNK-5093-TN24
 Order 'kit reference design a5090 - ADNK-5093-TN24' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADNK-5093-TN24-ND.
Avago Technologies US Inc. Eval And Demo Board And Kit Programmers, Development System ADNK-2083-SN24
 Order 'kit reference design adns-2080 - ADNK-2083-SN24' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADNK-2083-SN24-ND.
Cypress Semiconductor Corp Eval And Demo Board And Kit Programmers, Development System CY4615B
 Order 'kit usb to ata reference design - CY4615B' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY4615B-ND.
Avago Technologies US Inc. Obsolete/discontinued Part Number Programmers, Development System ADNK-3061
 Order 'kit reference design adnk-3060 - ADNK-3061' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADNK-3061-ND.
Avago Technologies US Inc. Eval And Demo Board And Kit Programmers, Development System ADNK-3083
 Order 'kit reference design adns-3080 - ADNK-3083' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADNK-3083-ND.
Avago Technologies US Inc. Eval And Demo Board And Kit Programmers, Development System ADNK-2703
 Order 'kit usb reference design adns-27 - ADNK-2703' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADNK-2703-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3909RD-3PH1
 Order 'ref design mcp3909 3ph engy mtr - MCP3909RD-3PH1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3909RD-3PH1-ND.
Cypress Semiconductor Corp Obsolete/discontinued Part Number Programmers, Development System CY4601
 Order 'kit usb to srl reference design - CY4601' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1343-ND.
Cypress Semiconductor Corp Obsolete/discontinued Part Number Programmers, Development System CY4611
 Order 'kit usb to ata reference design - CY4611' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1468-ND.
Atmel Eval And Demo Board And Kit Programmers, Development System AT89RFD-06
 Order 'kit reference design pcmcia rdr - AT89RFD-06' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89RFD-06-ND.

Options for XMOS Eval And Demo Board And Kit Programmers, Development System XR-USB-AUDIO-2.0
Send this link via E-Mail
Help With This Screen

USB AUDIO 2.0 REFERENCE DESIGN - XR-USB-AUDIO-2.0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: USB AND ESATA COMBO TOP MOUNT - 1051252002 Next: USB AUDIO 2.0 REFERENCE DESIGN - XR-USB-AUDIO-2.0-MC
USB AUDIO 2.0 REFERENCE DESIGN - XR-USB-AUDIO-2.0