Keywords:





LEDs - >75mA, High Brightness, Power White, Cool Cree Inc (VA) XPGWHT-01-0000-00FE3

LED COOL WHITE 5000K SMD - XPGWHT-01-0000-00FE3 - Optoelectronics

Digi-Key Part Number XPGWHT-01-0000-00FE3CT-ND
Price Break Unit Price Extended Price
1 5.46000 5.46
50 5.04000 252.00
100 4.83000 483.00
250 4.41000 1102.50
500 3.99000 1995.00
Manufacturer Part NumberXPGWHT-01-0000-00FE3
DescriptionLED COOL WHITE 5000K SMD
Quantity Available 2591
All prices are in US dollars.

Purchase LEDs - >75mA, High Brightness, Power White, Cool Cree Inc (VA) XPGWHT-01-0000-00FE3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LEDs - >75mA, High Brightness, Power White, Cool Cree Inc (VA) XPGWHT-01-0000-00FE3
Technical/Catalog InformationXPGWHT-01-0000-00FE3
VendorCree Inc (VA)
CategoryOptoelectronics
ColorWhite, Cool
Package / Case2-SMD, No Lead, Exposed Pad
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XPGWHT 01 0000 00FE3
XPGWHT01000000FE3
XPGWHT 01 0000 00FE3CT ND
XPGWHT01000000FE3CTND
XPGWHT-01-0000-00FE3CT

XPGWHT-01-0000-00FE3 Specification Sheet
Image of LED COOL WHITE 5000K SMD - XPGWHT-01-0000-00FE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED COOL WHITE 5000K SMD - XPGWHT-01-0000-00FE3 (XPGWHT-01-0000-00FE3CT-ND) - Optoelectronics

Related parts LEDs - >75mA, High Brightness, Power White, Cool Cree Inc (VA) XPGWHT-01-0000-00FE3
LEDs - >75mA, High Brightness, Power White, Cool Cree Inc (VA) XPGWHT-01-0000-00FE3
 Order 'led cool white 5000k smd - XPGWHT-01-0000-00FE3' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number XPGWHT-01-0000-00FE3CT-ND.
LEDs - >75mA, High Brightness, Power White, Cool Cree Inc (VA) XPGWHT-01-0000-00FE3
 Order 'led cool white 5000k smd - XPGWHT-01-0000-00FE3' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number XPGWHT-01-0000-00FE3DKR-ND.
LEDs - >75mA, High Brightness, Power White, Cool Cree Inc XPGWHT-01-0000-00FE3
 Order 'led cool white 5000k smd - XPGWHT-01-0000-00FE3' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPGWHT-01-0000-00FE3TR-ND.
LEDs - >75mA, High Brightness, Power White Cree Inc XPGWHT-01-0000-00GE3
 Order 'led xlamp white 1000ma smd - XPGWHT-01-0000-00GE3' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPGWHT-01-0000-00GE3-ND.
LEDs - >75mA, High Brightness, Power White Cree Inc XPGWHT-01-0000-00GE4
 Order 'led xlamp white 1000ma smd - XPGWHT-01-0000-00GE4' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPGWHT-01-0000-00GE4-ND.
LEDs - >75mA, High Brightness, Power White Cree Inc XPGWHT-01-0000-00GE5
 Order 'led xlamp white 1000ma smd - XPGWHT-01-0000-00GE5' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPGWHT-01-0000-00GE5-ND.
LEDs - >75mA, High Brightness, Power White Cree Inc XPGWHT-01-0000-00GF4
 Order 'led xlamp white 1000ma smd - XPGWHT-01-0000-00GF4' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPGWHT-01-0000-00GF4-ND.
LEDs - >75mA, High Brightness, Power White Cree Inc XPGWHT-01-0000-00GF5
 Order 'led xlamp white 1000ma smd - XPGWHT-01-0000-00GF5' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPGWHT-01-0000-00GF5-ND.
LEDs - >75mA, High Brightness, Power White, Cool Cree Inc XPGWHT-01-0000-00EC1
 Order 'led xlamp white 1000ma smd - XPGWHT-01-0000-00EC1' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPGWHT-01-0000-00EC1-ND.
LEDs - >75mA, High Brightness, Power White, Cool Cree Inc XPGWHT-01-0000-00FC1
 Order 'led xlamp white 1000ma smd - XPGWHT-01-0000-00FC1' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPGWHT-01-0000-00FC1-ND.
LEDs - >75mA, High Brightness, Power White, Cool Cree Inc XPGWHT-01-0000-00GC1
 Order 'led xlamp white 1000ma smd - XPGWHT-01-0000-00GC1' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPGWHT-01-0000-00GC1-ND.
LEDs - >75mA, High Brightness, Power White, Cool Cree Inc XPEWHT-01-0000-00FC1
 Order 'led cool white 5000k smd - XPEWHT-01-0000-00FC1' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPEWHT-01-0000-00FC1-ND.
LEDs - >75mA, High Brightness, Power White, Neutral Cree Inc (VA) XPGWHT-01-0000-00EE5
 Order 'led neutral white 4000k smd - XPGWHT-01-0000-00EE5' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number XPGWHT-01-0000-00EE5CT-ND.
LEDs - >75mA, High Brightness, Power White, Neutral Cree Inc (VA) XPGWHT-01-0000-00EE5
 Order 'led neutral white 4000k smd - XPGWHT-01-0000-00EE5' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number XPGWHT-01-0000-00EE5DKR-ND.
LEDs - >75mA, High Brightness, Power White, Neutral Cree Inc XPGWHT-01-0000-00EE5
 Order 'led neutral white 4000k smd - XPGWHT-01-0000-00EE5' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number XPGWHT-01-0000-00EE5TR-ND.

Options for LEDs - >75mA, High Brightness, Power White, Cool Cree Inc (VA) XPGWHT-01-0000-00FE3
Send this link via E-Mail
Help With This Screen

LED COOL WHITE 5000K SMD - XPGWHT-01-0000-00FE3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: LED COOL WHITE 5000K SMD - XPEWHT-01-0000-00FC1 Next: LED COOL WHITE 5000K SMD - XPGWHT-01-0000-00FE3
LED COOL WHITE 5000K SMD - XPGWHT-01-0000-00FE3