FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1002E
| Digi-Key Part Number | A9CCA-1002E-ND |
1 10 100 250 500 1000 2500 5000 |
6.48000 5.27800 3.88920 3.35676 3.12526 2.69466 2.54650 2.46316 |
Extended Price
6.48 52.78 388.92 839.19 1562.63 2694.66 6366.25 12315.80 |
| Manufacturer Part Number | A9CCA-1002E | |||
| Description | FLEX CABLE - AFK10A/AE10/AFK10A | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-1002E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 2.00" (50.8mm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 1002E A9CCA1002E |
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1002E (A9CCA-1002E-ND)
Related parts:FLEX CABLE - AFH10T/AE10/AFH10T - A9AAT-1002E
Order 'flex cable - afh10t/ae10/afh10t - A9AAT-1002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1002E-ND.
FLEX CABLE - AFJ10A/AE10/AFH10T - A9BAA-1002E
Order 'flex cable - afj10a/ae10/afh10t - A9BAA-1002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1002E-ND.
FLEX CABLE - AFJ10A/AE10/AFJ10A - A9BBA-1002E
Order 'flex cable - afj10a/ae10/afj10a - A9BBA-1002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1002E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1002E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1002E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1002E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1002E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1002E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1003E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1003E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1003E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1004E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1004E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1004E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1005E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1005E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1005E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1006E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1006E-ND.
FLEX CABLE - AFK10A/AE10/AFK10A - A9CCA-1008E
Order 'flex cable - afk10a/ae10/afk10a - A9CCA-1008E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1008E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1003E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1003E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1003E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1004E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1004E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1004E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1005E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1005E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1005E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1006E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1006E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1006E-ND.
FLEX CABLE - AFK10A/AE10/AFH10T - A9CAA-1008E
Order 'flex cable - afk10a/ae10/afh10t - A9CAA-1008E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1008E-ND.
Send this link via E-Mail
Help With This Screen