FLEX CABLE - AFG09A/AF09/AFG09A - A9CCA-0908F
| Digi-Key Part Number | A9CCA-0908F-ND |
1 10 100 250 500 1000 2500 5000 |
6.94000 5.65400 4.16640 3.59600 3.34800 2.88672 2.72800 2.63872 |
Extended Price
6.94 56.54 416.64 899.00 1674.00 2886.72 6820.00 13193.60 |
| Manufacturer Part Number | A9CCA-0908F | |||
| Description | FLEX CABLE - AFG09A/AF09/AFG09A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-0908F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 8.0" (203.2mm) |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 0908F A9CCA0908F |
FLEX CABLE - AFG09A/AF09/AFG09A - A9CCA-0908F (A9CCA-0908F-ND)
Related parts:FLEX CABLE - AFE09T/AF09/AFE09T - A9AAT-0908F
Order 'flex cable - afe09t/af09/afe09t - A9AAT-0908F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0908F-ND.
FLEX CABLE - AFF09A/AF09/AFE09T - A9BAA-0908F
Order 'flex cable - aff09a/af09/afe09t - A9BAA-0908F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0908F-ND.
FLEX CABLE - AFF09G/AF09/AFE09T - A9BAG-0908F
Order 'flex cable - aff09g/af09/afe09t - A9BAG-0908F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0908F-ND.
FLEX CABLE - AFF09A/AF09/AFF09A - A9BBA-0908F
Order 'flex cable - aff09a/af09/aff09a - A9BBA-0908F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0908F-ND.
FLEX CABLE - AFF09G/AF09/AFF09G - A9BBG-0908F
Order 'flex cable - aff09g/af09/aff09g - A9BBG-0908F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-0908F-ND.
FLEX CABLE - AFG09G/AF09/AFE09T - A9CAG-0908F
Order 'flex cable - afg09g/af09/afe09t - A9CAG-0908F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-0908F-ND.
FLEX CABLE - AFG09G/AF09/AFG09G - A9CCG-0908F
Order 'flex cable - afg09g/af09/afg09g - A9CCG-0908F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0908F-ND.
FLEX CABLE - AFG09A/AF09/AFG09A - A9CCA-0908F
Order 'flex cable - afg09a/af09/afg09a - A9CCA-0908F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0908F-ND.
FLEX CABLE - AFG09A/AF09/AFE09T - A9CAA-0908F
Order 'flex cable - afg09a/af09/afe09t - A9CAA-0908F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0908F-ND.
FLEX CABLE - AFG09A/AF09/AFG09A - A9CCA-0902F
Order 'flex cable - afg09a/af09/afg09a - A9CCA-0902F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0902F-ND.
FLEX CABLE - AFG09A/AF09/AFG09A - A9CCA-0903F
Order 'flex cable - afg09a/af09/afg09a - A9CCA-0903F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0903F-ND.
FLEX CABLE - AFG09A/AF09/AFG09A - A9CCA-0904F
Order 'flex cable - afg09a/af09/afg09a - A9CCA-0904F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0904F-ND.
FLEX CABLE - AFG09A/AF09/AFG09A - A9CCA-0905F
Order 'flex cable - afg09a/af09/afg09a - A9CCA-0905F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0905F-ND.
FLEX CABLE - AFG09A/AF09/AFG09A - A9CCA-0906F
Order 'flex cable - afg09a/af09/afg09a - A9CCA-0906F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0906F-ND.
FLEX CABLE - AFG09A/AF09/AFE09T - A9CAA-0902F
Order 'flex cable - afg09a/af09/afe09t - A9CAA-0902F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0902F-ND.
Send this link via E-Mail
Help With This Screen