FLEX CABLE - AFK08A/AE08/AFK08A - A9CCA-0808E - Cable Assemblies
| Digi-Key Part Number | A9CCA-0808E-ND |
1 10 100 250 500 1000 2500 5000 |
6.58000 5.35800 3.94800 3.40752 3.17250 2.73540 2.58500 2.50040 |
Extended Price
6.58 53.58 394.80 851.88 1586.25 2735.40 6462.50 12502.00 |
| Manufacturer Part Number | A9CCA-0808E | |||
| Description | FLEX CABLE - AFK08A/AE08/AFK08A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-0808E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 8.0" (203.2mm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 0808E A9CCA0808E |
FLEX CABLE - AFK08A/AE08/AFK08A - A9CCA-0808E (A9CCA-0808E-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFH08T/AE08/AFH08T - A9AAT-0808E
Order 'flex cable - afh08t/ae08/afh08t - A9AAT-0808E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0808E-ND.
FLEX CABLE - AFJ08A/AE08/AFH08T - A9BAA-0808E
Order 'flex cable - afj08a/ae08/afh08t - A9BAA-0808E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0808E-ND.
FLEX CABLE - AFJ08A/AE08/AFJ08A - A9BBA-0808E
Order 'flex cable - afj08a/ae08/afj08a - A9BBA-0808E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0808E-ND.
FLEX CABLE - AFK08A/AE08/AFK08A - A9CCA-0808E
Order 'flex cable - afk08a/ae08/afk08a - A9CCA-0808E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0808E-ND.
FLEX CABLE - AFK08A/AE08/AFH08T - A9CAA-0808E
Order 'flex cable - afk08a/ae08/afh08t - A9CAA-0808E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0808E-ND.
FLEX CABLE - AFK08A/AE08/AFK08A - A9CCA-0802E
Order 'flex cable - afk08a/ae08/afk08a - A9CCA-0802E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0802E-ND.
FLEX CABLE - AFK08A/AE08/AFK08A - A9CCA-0803E
Order 'flex cable - afk08a/ae08/afk08a - A9CCA-0803E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0803E-ND.
FLEX CABLE - AFK08A/AE08/AFK08A - A9CCA-0804E
Order 'flex cable - afk08a/ae08/afk08a - A9CCA-0804E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0804E-ND.
FLEX CABLE - AFK08A/AE08/AFK08A - A9CCA-0805E
Order 'flex cable - afk08a/ae08/afk08a - A9CCA-0805E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0805E-ND.
FLEX CABLE - AFK08A/AE08/AFK08A - A9CCA-0806E
Order 'flex cable - afk08a/ae08/afk08a - A9CCA-0806E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0806E-ND.
FLEX CABLE - AFK08A/AE08/AFH08T - A9CAA-0802E
Order 'flex cable - afk08a/ae08/afh08t - A9CAA-0802E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0802E-ND.
FLEX CABLE - AFK08A/AE08/AFH08T - A9CAA-0803E
Order 'flex cable - afk08a/ae08/afh08t - A9CAA-0803E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0803E-ND.
FLEX CABLE - AFK08A/AE08/AFH08T - A9CAA-0804E
Order 'flex cable - afk08a/ae08/afh08t - A9CAA-0804E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0804E-ND.
FLEX CABLE - AFK08A/AE08/AFH08T - A9CAA-0805E
Order 'flex cable - afk08a/ae08/afh08t - A9CAA-0805E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0805E-ND.
FLEX CABLE - AFK08A/AE08/AFH08T - A9CAA-0806E
Order 'flex cable - afk08a/ae08/afh08t - A9CAA-0806E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0806E-ND.
Send this link via E-Mail
Help With This Screen