FLEX CABLE - AFG08A/AF08/AFG08A - A9CCA-0803F - Cable Assemblies
| Digi-Key Part Number | A9CCA-0803F-ND |
1 10 100 250 500 1000 2500 5000 |
6.69000 5.44600 4.01310 3.46368 3.22482 2.78051 2.62762 2.54163 |
Extended Price
6.69 54.46 401.31 865.92 1612.41 2780.51 6569.05 12708.15 |
| Manufacturer Part Number | A9CCA-0803F | |||
| Description | FLEX CABLE - AFG08A/AF08/AFG08A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-0803F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 3.0" (76.2mm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 0803F A9CCA0803F |
FLEX CABLE - AFG08A/AF08/AFG08A - A9CCA-0803F (A9CCA-0803F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFE08T/AF08/AFE08T - A9AAT-0803F
Order 'flex cable - afe08t/af08/afe08t - A9AAT-0803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0803F-ND.
FLEX CABLE - AFF08A/AF08/AFE08T - A9BAA-0803F
Order 'flex cable - aff08a/af08/afe08t - A9BAA-0803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0803F-ND.
FLEX CABLE - AFF08G/AF08/AFE08T - A9BAG-0803F
Order 'flex cable - aff08g/af08/afe08t - A9BAG-0803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0803F-ND.
FLEX CABLE - AFF08A/AF08/AFF08A - A9BBA-0803F
Order 'flex cable - aff08a/af08/aff08a - A9BBA-0803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0803F-ND.
FLEX CABLE - AFF08G/AF08/AFF08G - A9BBG-0803F
Order 'flex cable - aff08g/af08/aff08g - A9BBG-0803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-0803F-ND.
FLEX CABLE - AFG08G/AF08/AFE08T - A9CAG-0803F
Order 'flex cable - afg08g/af08/afe08t - A9CAG-0803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-0803F-ND.
FLEX CABLE - AFG08G/AF08/AFG08G - A9CCG-0803F
Order 'flex cable - afg08g/af08/afg08g - A9CCG-0803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0803F-ND.
FLEX CABLE - AFG08A/AF08/AFG08A - A9CCA-0803F
Order 'flex cable - afg08a/af08/afg08a - A9CCA-0803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0803F-ND.
FLEX CABLE - AFG08A/AF08/AFG08T - A9CAA-0803F
Order 'flex cable - afg08a/af08/afg08t - A9CAA-0803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0803F-ND.
FLEX CABLE - AFG08A/AF08/AFG08A - A9CCA-0802F
Order 'flex cable - afg08a/af08/afg08a - A9CCA-0802F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0802F-ND.
FLEX CABLE - AFG08A/AF08/AFG08A - A9CCA-0804F
Order 'flex cable - afg08a/af08/afg08a - A9CCA-0804F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0804F-ND.
FLEX CABLE - AFG08A/AF08/AFG08A - A9CCA-0805F
Order 'flex cable - afg08a/af08/afg08a - A9CCA-0805F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0805F-ND.
FLEX CABLE - AFG08A/AF08/AFG08A - A9CCA-0806F
Order 'flex cable - afg08a/af08/afg08a - A9CCA-0806F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0806F-ND.
FLEX CABLE - AFG08A/AF08/AFG08A - A9CCA-0808F
Order 'flex cable - afg08a/af08/afg08a - A9CCA-0808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0808F-ND.
FLEX CABLE - AFG08A/AF08/AFG08T - A9CAA-0802F
Order 'flex cable - afg08a/af08/afg08t - A9CAA-0802F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0802F-ND.
Send this link via E-Mail
Help With This Screen