CONN EDGECARD 70POS DIP .100 SLD - GBC35DRXN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC35DRXN
| Digi-Key Part Number | GBC35DRXN-ND |
10 |
7.12500 |
Extended Price
71.25 |
| Manufacturer Part Number | GBC35DRXN | |||
| Description | CONN EDGECARD 70POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC35DRXN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC35DRXN GBC35DRXN |
GBC35DRXN Specification Sheet
CONN EDGECARD 70POS DIP .100 SLD - GBC35DRXN (GBC35DRXN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC35DRXNCONN EDGECARD 70POS DIP .100 SLD - GBC35DRXN
Order 'conn edgecard 70pos dip .100 sld - GBC35DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC35DRXN-ND.
CONN EDGECARD 70POS DIP .100 SLD - GBC35DRXN-S734
Order 'conn edgecard 70pos dip .100 sld - GBC35DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC35DRXN-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTF
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTF-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTH
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTH-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTH-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTH-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTH-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTH-S93-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTI
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTI-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTI-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTI-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTI-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTI-S93-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTN
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTN-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTN-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTN-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTN-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTN-S93-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTS
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTS-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTS-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTS-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTS-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTS-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC35DRXN
Send this link via E-Mail
Help With This Screen
