Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAT
CONN EDGECARD 70POS R/A .100 SLD - GBC35DCAT
| Digi-Key Part Number | GBC35DCAT-ND |
10 |
9.13500 |
Extended Price
91.35 |
| Manufacturer Part Number | GBC35DCAT | |||
| Description | CONN EDGECARD 70POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC35DCAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC35DCAT GBC35DCAT |
GBC35DCAT Specification Sheet
CONN EDGECARD 70POS R/A .100 SLD - GBC35DCAT (GBC35DCAT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCATGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAT
Order 'conn edgecard 70pos r/a .100 sld - GBC35DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC35DCAT-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRAH
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRAI
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC35DRAN
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRAS
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC35DCAD
Order 'conn edgecard 70pos r/a .100 sld - EBC35DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DCAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC35DCAH
Order 'conn edgecard 70pos r/a .100 sld - EBC35DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DCAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC35DCAH-S189
Order 'conn edgecard 70pos r/a .100 sld - EBC35DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC35DCAI
Order 'conn edgecard 70pos r/a .100 sld - EBC35DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DCAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBC35DCAN
Order 'conn edgecard 70pos r/a .100 sld - EBC35DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DCAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC35DCAT
Order 'conn edgecard 70pos r/a .100 sld - EBC35DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DCAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC35DRAH
Order 'conn edgecard 70pos r/a .100 sld - EBC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC35DRAI
Order 'conn edgecard 70pos r/a .100 sld - EBC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBC35DRAN
Order 'conn edgecard 70pos r/a .100 sld - EBC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC35DCAD
Order 'conn edgecard 70pos r/a .100 sld - ECC35DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC35DCAD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAT
Send this link via E-Mail
Help With This Screen
