CONN EDGECARD 70POS R/A .100 SLD - GBC35DCAI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAI
| Digi-Key Part Number | GBC35DCAI-ND |
10 |
8.38500 |
Extended Price
83.85 |
| Manufacturer Part Number | GBC35DCAI | |||
| Description | CONN EDGECARD 70POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC35DCAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC35DCAI GBC35DCAI |
GBC35DCAI Specification Sheet
CONN EDGECARD 70POS R/A .100 SLD - GBC35DCAI (GBC35DCAI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAICONN EDGECARD 70POS R/A .100 SLD - GBC35DCAI
Order 'conn edgecard 70pos r/a .100 sld - GBC35DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC35DCAI-ND.
CONN EDGECARD 70POS R/A .100 SLD - GEC35DRAH
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAH-ND.
CONN EDGECARD 70POS R/A .100 SLD - GEC35DRAI
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAI-ND.
CONN EDGECARD 70POS R/A .100 SLD - GEC35DRAN
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAN-ND.
CONN EDGECARD 70POS R/A .100 SLD - GEC35DRAS
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAS-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBA
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBA-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBD
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBD-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBH
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBH-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBI
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBI-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBN
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBN-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBS
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBS-S1075
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-S1075-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBT
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBT-ND.
CONN EDGECARD 70POS R/A .100 SLD - EBC35DCAD
Order 'conn edgecard 70pos r/a .100 sld - EBC35DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DCAD-ND.
CONN EDGECARD 70POS R/A .100 SLD - EBC35DCAH
Order 'conn edgecard 70pos r/a .100 sld - EBC35DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DCAH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAI
Send this link via E-Mail
Help With This Screen
