CONN EDGECARD 70POS R/A .100 SLD - GBC35DCAH-S189 - Connectors
| Digi-Key Part Number | GBC35DCAH-S189-ND |
10 |
8.04000 |
Extended Price
80.40 |
| Manufacturer Part Number | GBC35DCAH-S189 | |||
| Description | CONN EDGECARD 70POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC35DCAH-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC35DCAH S189 GBC35DCAHS189 |
GBC35DCAH-S189 Specification Sheet
CONN EDGECARD 70POS R/A .100 SLD - GBC35DCAH-S189 (GBC35DCAH-S189-ND) - Connectors
Related parts Connectors :CONN EDGECARD 70POS R/A .100 SLD - GBC35DCAH-S189
Order 'conn edgecard 70pos r/a .100 sld - GBC35DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC35DCAH-S189-ND.
CONN EDGECARD 70POS R/A .100 SLD - EBC35DCAH-S189
Order 'conn edgecard 70pos r/a .100 sld - EBC35DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DCAH-S189-ND.
CONN EDGECARD 70POS R/A .100 SLD - ECC35DCAH-S189
Order 'conn edgecard 70pos r/a .100 sld - ECC35DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC35DCAH-S189-ND.
CONN EDGECARD 70POS R/A .100 SLD - GBC35DCAH
Order 'conn edgecard 70pos r/a .100 sld - GBC35DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC35DCAH-ND.
CONN EDGECARD 70POS R/A .100 SLD - GCC35DCAH-S189
Order 'conn edgecard 70pos r/a .100 sld - GCC35DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC35DCAH-S189-ND.
CONN EDGECARD 70POS R/A .100 SLD - RBC35DCAH-S189
Order 'conn edgecard 70pos r/a .100 sld - RBC35DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC35DCAH-S189-ND.
CONN EDGECARD 70POS R/A .100 SLD - RCC35DCAH-S189
Order 'conn edgecard 70pos r/a .100 sld - RCC35DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC35DCAH-S189-ND.
CONN EDGECARD 100PS R/A .100 SLD - EBC50DCAH-S189
Order 'conn edgecard 100ps r/a .100 sld - EBC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCAH-S189-ND.
CONN EDGECARD 100PS R/A .100 SLD - ECC50DCAH-S189
Order 'conn edgecard 100ps r/a .100 sld - ECC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DCAH-S189-ND.
CONN EDGECARD 100PS R/A .100 SLD - GBC50DCAH-S189
Order 'conn edgecard 100ps r/a .100 sld - GBC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCAH-S189-ND.
CONN EDGECARD 100PS R/A .100 SLD - GCC50DCAH-S189
Order 'conn edgecard 100ps r/a .100 sld - GCC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC50DCAH-S189-ND.
CONN EDGECARD 70POS R/A .100 SLD - GEC35DRAH
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAH-ND.
CONN EDGECARD 70POS R/A .100 SLD - GEC35DRAI
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAI-ND.
CONN EDGECARD 70POS R/A .100 SLD - GEC35DRAN
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAN-ND.
CONN EDGECARD 70POS R/A .100 SLD - GEC35DRAS
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAS-ND.
Send this link via E-Mail
Help With This Screen
