Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAH
CONN EDGECARD 70POS R/A .100 SLD - GBC35DCAH - Connectors
| Digi-Key Part Number | GBC35DCAH-ND |
10 |
7.84500 |
Extended Price
78.45 |
| Manufacturer Part Number | GBC35DCAH | |||
| Description | CONN EDGECARD 70POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC35DCAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC35DCAH GBC35DCAH |
GBC35DCAH Specification Sheet
CONN EDGECARD 70POS R/A .100 SLD - GBC35DCAH (GBC35DCAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAH
Order 'conn edgecard 70pos r/a .100 sld - GBC35DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC35DCAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAH-S189
Order 'conn edgecard 70pos r/a .100 sld - GBC35DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC35DCAH-S189-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRAH
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRAI
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC35DRAN
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRAS
Order 'conn edgecard 70pos r/a .100 sld - GEC35DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBA
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBD
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBH
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBI
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBN
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBS
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBS-S1075
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBT
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC35DCAD
Order 'conn edgecard 70pos r/a .100 sld - EBC35DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DCAD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC35DCAH
Send this link via E-Mail
Help With This Screen
