CONN EDGECARD 62POS R/A .100 SLD - GBC31DCAD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC31DCAD
| Digi-Key Part Number | GBC31DCAD-ND |
10 |
7.75500 |
Extended Price
77.55 |
| Manufacturer Part Number | GBC31DCAD | |||
| Description | CONN EDGECARD 62POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC31DCAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC31DCAD GBC31DCAD |
GBC31DCAD Specification Sheet
CONN EDGECARD 62POS R/A .100 SLD - GBC31DCAD (GBC31DCAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC31DCADCONN EDGECARD 62POS R/A .100 SLD - GBC31DCAD
Order 'conn edgecard 62pos r/a .100 sld - GBC31DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC31DCAD-ND.
CONN EDGECARD 62POS R/A .100 SLD - GEC31DRAH
Order 'conn edgecard 62pos r/a .100 sld - GEC31DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRAH-ND.
CONN EDGECARD 62POS R/A .100 SLD - GEC31DRAI
Order 'conn edgecard 62pos r/a .100 sld - GEC31DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRAI-ND.
CONN EDGECARD 62POS R/A .100 SLD - GEC31DRAN
Order 'conn edgecard 62pos r/a .100 sld - GEC31DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRAN-ND.
CONN EDGECARD 62POS R/A .100 SLD - GEC31DRAS
Order 'conn edgecard 62pos r/a .100 sld - GEC31DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRAS-ND.
CONN EDGECARD 62POS R/A .100 SLD - EBC31DCAD
Order 'conn edgecard 62pos r/a .100 sld - EBC31DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DCAD-ND.
CONN EDGECARD 62POS R/A .100 SLD - EBC31DCAH
Order 'conn edgecard 62pos r/a .100 sld - EBC31DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DCAH-ND.
CONN EDGECARD 62POS R/A .100 SLD - EBC31DCAH-S189
Order 'conn edgecard 62pos r/a .100 sld - EBC31DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DCAH-S189-ND.
CONN EDGECARD 62POS R/A .100 SLD - EBC31DCAI
Order 'conn edgecard 62pos r/a .100 sld - EBC31DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DCAI-ND.
CONN EDGECARD 62POS R/A .100 SLD - EBC31DCAN
Order 'conn edgecard 62pos r/a .100 sld - EBC31DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DCAN-ND.
CONN EDGECARD 62POS R/A .100 SLD - EBC31DCAT
Order 'conn edgecard 62pos r/a .100 sld - EBC31DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DCAT-ND.
CONN EDGECARD 62POS R/A .100 SLD - EBC31DRAH
Order 'conn edgecard 62pos r/a .100 sld - EBC31DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRAH-ND.
CONN EDGECARD 62POS R/A .100 SLD - EBC31DRAI
Order 'conn edgecard 62pos r/a .100 sld - EBC31DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRAI-ND.
CONN EDGECARD 62POS R/A .100 SLD - EBC31DRAN
Order 'conn edgecard 62pos r/a .100 sld - EBC31DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRAN-ND.
CONN EDGECARD 62POS R/A .100 SLD - ECC31DCAD
Order 'conn edgecard 62pos r/a .100 sld - ECC31DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC31DCAD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC31DCAD
Send this link via E-Mail
Help With This Screen
