Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRXI
CONN EDGECARD 60POS DIP .100 SLD - GBC30DRXI
| Digi-Key Part Number | GBC30DRXI-ND |
10 |
6.64500 |
Extended Price
66.45 |
| Manufacturer Part Number | GBC30DRXI | |||
| Description | CONN EDGECARD 60POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC30DRXI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC30DRXI GBC30DRXI |
GBC30DRXI Specification Sheet
CONN EDGECARD 60POS DIP .100 SLD - GBC30DRXI (GBC30DRXI-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRXIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRXI
Order 'conn edgecard 60pos dip .100 sld - GBC30DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC30DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRXI-S734
Order 'conn edgecard 60pos dip .100 sld - GBC30DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC30DRXI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRTF
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRTH
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRTH-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRTH-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRTI
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRTI-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRTI-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC30DRTN
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC30DRTN-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC30DRTN-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRTS
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRTS-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRTS-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTS-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRXI
Send this link via E-Mail
Help With This Screen
