CONN EDGECARD 60POS DIP .100 SLD - GBC30DRXH-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRXH-S734
| Digi-Key Part Number | GBC30DRXH-S734-ND |
10 |
8.38500 |
Extended Price
83.85 |
| Manufacturer Part Number | GBC30DRXH-S734 | |||
| Description | CONN EDGECARD 60POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC30DRXH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC30DRXH S734 GBC30DRXHS734 |
GBC30DRXH-S734 Specification Sheet
CONN EDGECARD 60POS DIP .100 SLD - GBC30DRXH-S734 (GBC30DRXH-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRXH-S734CONN EDGECARD 60POS DIP .100 SLD - GBC30DRXH-S734
Order 'conn edgecard 60pos dip .100 sld - GBC30DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC30DRXH-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRTH-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTH-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRTI-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTI-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRTN-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTN-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRTS-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTS-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRXH-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRXH-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRXI-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRXI-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRXN-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRXN-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRXS-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRXS-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRYH-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRYH-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRYI-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRYI-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRYN-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRYN-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRYS-S734
Order 'conn edgecard 60pos dip .100 sld - GEC30DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRYS-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - ABC30DRTH-S734
Order 'conn edgecard 60pos dip .100 sld - ABC30DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTH-S734-ND.
CONN EDGECARD 60POS DIP .100 SLD - ABC30DRTI-S734
Order 'conn edgecard 60pos dip .100 sld - ABC30DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRXH-S734
Send this link via E-Mail
Help With This Screen
