CONN EDGECARD 60POS DIP .100 SLD - GBC30DRTS-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRTS-S93
| Digi-Key Part Number | GBC30DRTS-S93-ND |
10 |
9.06000 |
Extended Price
90.60 |
| Manufacturer Part Number | GBC30DRTS-S93 | |||
| Description | CONN EDGECARD 60POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC30DRTS-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC30DRTS S93 GBC30DRTSS93 |
GBC30DRTS-S93 Specification Sheet
CONN EDGECARD 60POS DIP .100 SLD - GBC30DRTS-S93 (GBC30DRTS-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRTS-S93CONN EDGECARD 60POS DIP .100 SLD - GBC30DRTS-S93
Order 'conn edgecard 60pos dip .100 sld - GBC30DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC30DRTS-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRTH-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTH-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRTI-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTI-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRTN-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTN-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRTS-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRTS-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRYH-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRYH-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRYI-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRYI-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRYN-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRYN-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - GEC30DRYS-S93
Order 'conn edgecard 60pos dip .100 sld - GEC30DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRYS-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - ABC30DRTH-S93
Order 'conn edgecard 60pos dip .100 sld - ABC30DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTH-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - ABC30DRTI-S93
Order 'conn edgecard 60pos dip .100 sld - ABC30DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTI-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - ABC30DRTN-S93
Order 'conn edgecard 60pos dip .100 sld - ABC30DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTN-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - ABC30DRTS-S93
Order 'conn edgecard 60pos dip .100 sld - ABC30DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTS-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - ABC30DRYH-S93
Order 'conn edgecard 60pos dip .100 sld - ABC30DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRYH-S93-ND.
CONN EDGECARD 60POS DIP .100 SLD - ABC30DRYI-S93
Order 'conn edgecard 60pos dip .100 sld - ABC30DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC30DRTS-S93
Send this link via E-Mail
Help With This Screen
