FLEX CABLE - AFK04A/AE04/AFK04A - A9CCA-0406E - Cable Assemblies
| Digi-Key Part Number | A9CCA-0406E-ND |
1 10 100 250 500 1000 2500 5000 |
4.61000 3.75100 2.76360 2.38524 2.22076 1.91478 1.80950 1.75028 |
Extended Price
4.61 37.51 276.36 596.31 1110.38 1914.78 4523.75 8751.40 |
| Manufacturer Part Number | A9CCA-0406E | |||
| Description | FLEX CABLE - AFK04A/AE04/AFK04A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CCA-0406E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Receptacle with Latch to Receptacle with Latch |
| Length | 6.0" (152.4mm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CCA 0406E A9CCA0406E |
FLEX CABLE - AFK04A/AE04/AFK04A - A9CCA-0406E (A9CCA-0406E-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFH04T/AE04/AFH04T - A9AAT-0406E
Order 'flex cable - afh04t/ae04/afh04t - A9AAT-0406E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0406E-ND.
FLEX CABLE - AFJ04A/AE04/AFH04T - A9BAA-0406E
Order 'flex cable - afj04a/ae04/afh04t - A9BAA-0406E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0406E-ND.
FLEX CABLE - AFJ04A/AE04/AFJ04A - A9BBA-0406E
Order 'flex cable - afj04a/ae04/afj04a - A9BBA-0406E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0406E-ND.
FLEX CABLE - AFK04A/AE04/AFK04A - A9CCA-0406E
Order 'flex cable - afk04a/ae04/afk04a - A9CCA-0406E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0406E-ND.
FLEX CABLE - AFK04A/AE04/AFH04T - A9CAA-0406E
Order 'flex cable - afk04a/ae04/afh04t - A9CAA-0406E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0406E-ND.
FLEX CABLE - AFK04A/AE04/AFK04A - A9CCA-0402E
Order 'flex cable - afk04a/ae04/afk04a - A9CCA-0402E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0402E-ND.
FLEX CABLE - AFK04A/AE04/AFK04A - A9CCA-0403E
Order 'flex cable - afk04a/ae04/afk04a - A9CCA-0403E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0403E-ND.
FLEX CABLE - AFK04A/AE04/AFK04A - A9CCA-0404E
Order 'flex cable - afk04a/ae04/afk04a - A9CCA-0404E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0404E-ND.
FLEX CABLE - AFK04A/AE04/AFK04A - A9CCA-0405E
Order 'flex cable - afk04a/ae04/afk04a - A9CCA-0405E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0405E-ND.
FLEX CABLE - AFK04A/AE04/AFK04A - A9CCA-0408E
Order 'flex cable - afk04a/ae04/afk04a - A9CCA-0408E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0408E-ND.
FLEX CABLE - AFK04A/AE04/AFH04T - A9CAA-0402E
Order 'flex cable - afk04a/ae04/afh04t - A9CAA-0402E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0402E-ND.
FLEX CABLE - AFK04A/AE04/AFH04T - A9CAA-0403E
Order 'flex cable - afk04a/ae04/afh04t - A9CAA-0403E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0403E-ND.
FLEX CABLE - AFK04A/AE04/AFH04T - A9CAA-0404E
Order 'flex cable - afk04a/ae04/afh04t - A9CAA-0404E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0404E-ND.
FLEX CABLE - AFK04A/AE04/AFH04T - A9CAA-0405E
Order 'flex cable - afk04a/ae04/afh04t - A9CAA-0405E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0405E-ND.
FLEX CABLE - AFK04A/AE04/AFH04T - A9CAA-0408E
Order 'flex cable - afk04a/ae04/afh04t - A9CAA-0408E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0408E-ND.
Send this link via E-Mail
Help With This Screen