CONN EDGECARD 52POS DIP .100 SLD - GBC26DRTS-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC26DRTS-S734
| Digi-Key Part Number | GBC26DRTS-S734-ND |
10 |
8.53500 |
Extended Price
85.35 |
| Manufacturer Part Number | GBC26DRTS-S734 | |||
| Description | CONN EDGECARD 52POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC26DRTS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC26DRTS S734 GBC26DRTSS734 |
GBC26DRTS-S734 Specification Sheet
CONN EDGECARD 52POS DIP .100 SLD - GBC26DRTS-S734 (GBC26DRTS-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC26DRTS-S734CONN EDGECARD 52POS DIP .100 SLD - GBC26DRTS-S734
Order 'conn edgecard 52pos dip .100 sld - GBC26DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC26DRTS-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTH-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTI-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTN-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTS-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRXH-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRXH-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRXI-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRXI-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRXN-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRXN-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRXS-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRXS-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRYH-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYH-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRYI-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYI-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRYN-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYN-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRYS-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYS-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - ABC26DRTH-S734
Order 'conn edgecard 52pos dip .100 sld - ABC26DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRTH-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - ABC26DRTI-S734
Order 'conn edgecard 52pos dip .100 sld - ABC26DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC26DRTS-S734
Send this link via E-Mail
Help With This Screen
