CONN EDGECARD 52POS .100 EXTEND - GBC26DRTN-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBC26DRTN-S13
| Digi-Key Part Number | GBC26DRTN-S13-ND |
10 |
6.70500 |
Extended Price
67.05 |
| Manufacturer Part Number | GBC26DRTN-S13 | |||
| Description | CONN EDGECARD 52POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC26DRTN-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC26DRTN S13 GBC26DRTNS13 |
GBC26DRTN-S13 Specification Sheet
CONN EDGECARD 52POS .100 EXTEND - GBC26DRTN-S13 (GBC26DRTN-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBC26DRTN-S13CONN EDGECARD 52POS .100 EXTEND - GBC26DRTN-S13
Order 'conn edgecard 52pos .100 extend - GBC26DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC26DRTN-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DREF-S13
Order 'conn edgecard 52pos .100 extend - GEC26DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREF-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DREH-S13
Order 'conn edgecard 52pos .100 extend - GEC26DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREH-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DREI-S13
Order 'conn edgecard 52pos .100 extend - GEC26DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREI-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DREN-S13
Order 'conn edgecard 52pos .100 extend - GEC26DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREN-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DRES-S13
Order 'conn edgecard 52pos .100 extend - GEC26DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRES-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DRTF-S13
Order 'conn edgecard 52pos .100 extend - GEC26DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTF-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DRTH-S13
Order 'conn edgecard 52pos .100 extend - GEC26DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DRTI-S13
Order 'conn edgecard 52pos .100 extend - GEC26DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DRTN-S13
Order 'conn edgecard 52pos .100 extend - GEC26DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DRTS-S13
Order 'conn edgecard 52pos .100 extend - GEC26DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DRYH-S13
Order 'conn edgecard 52pos .100 extend - GEC26DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYH-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DRYI-S13
Order 'conn edgecard 52pos .100 extend - GEC26DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYI-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - GEC26DRYN-S13
Order 'conn edgecard 52pos .100 extend - GEC26DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYN-S13-ND.
CONN EDGECARD 52POS .100 EXTEND - ABC26DRTI-S13
Order 'conn edgecard 52pos .100 extend - ABC26DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRTI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBC26DRTN-S13
Send this link via E-Mail
Help With This Screen
