CONN EDGECARD 52POS DIP .100 SLD - GBC26DRTN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC26DRTN
| Digi-Key Part Number | GBC26DRTN-ND |
10 |
6.28500 |
Extended Price
62.85 |
| Manufacturer Part Number | GBC26DRTN | |||
| Description | CONN EDGECARD 52POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC26DRTN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC26DRTN GBC26DRTN |
GBC26DRTN Specification Sheet
CONN EDGECARD 52POS DIP .100 SLD - GBC26DRTN (GBC26DRTN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC26DRTNCONN EDGECARD 52POS DIP .100 SLD - GBC26DRTN
Order 'conn edgecard 52pos dip .100 sld - GBC26DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC26DRTN-ND.
CONN EDGECARD 52POS DIP .100 SLD - GBC26DRTN-S734
Order 'conn edgecard 52pos dip .100 sld - GBC26DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC26DRTN-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GBC26DRTN-S93
Order 'conn edgecard 52pos dip .100 sld - GBC26DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC26DRTN-S93-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTF
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTF-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTH
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTH-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTH-S93
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-S93-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTI
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTI-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTI-S93
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-S93-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTN
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTN-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTN-S93
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-S93-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTS
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTS-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC26DRTN
Send this link via E-Mail
Help With This Screen
