FLEX CABLE - AFG20G/AF20/AFE20T - A9CAG-2002F - Cable Assemblies
| Digi-Key Part Number | A9CAG-2002F-ND |
1 10 100 250 500 1000 2500 5000 |
9.86000 8.02600 5.91360 5.10400 4.75200 4.09728 3.87200 3.74528 |
Extended Price
9.86 80.26 591.36 1276.00 2376.00 4097.28 9680.00 18726.40 |
| Manufacturer Part Number | A9CAG-2002F | |||
| Description | FLEX CABLE - AFG20G/AF20/AFE20T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CAG-2002F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Solder Tab |
| Length | 2.00" (50.8mm) |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CAG 2002F A9CAG2002F |
FLEX CABLE - AFG20G/AF20/AFE20T - A9CAG-2002F (A9CAG-2002F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFG20G/AF20/AFE20T - A9CAG-2002F
Order 'flex cable - afg20g/af20/afe20t - A9CAG-2002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-2002F-ND.
FLEX CABLE - AFG20G/AF20/AFE20T - A9CAG-2003F
Order 'flex cable - afg20g/af20/afe20t - A9CAG-2003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-2003F-ND.
FLEX CABLE - AFG20G/AF20/AFE20T - A9CAG-2004F
Order 'flex cable - afg20g/af20/afe20t - A9CAG-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-2004F-ND.
FLEX CABLE - AFG20G/AF20/AFE20T - A9CAG-2005F
Order 'flex cable - afg20g/af20/afe20t - A9CAG-2005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-2005F-ND.
FLEX CABLE - AFG20G/AF20/AFE20T - A9CAG-2006F
Order 'flex cable - afg20g/af20/afe20t - A9CAG-2006F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-2006F-ND.
FLEX CABLE - AFG20G/AF20/AFE20T - A9CAG-2008F
Order 'flex cable - afg20g/af20/afe20t - A9CAG-2008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-2008F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2002F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2002F-ND.
FLEX CABLE - AFF20G/AF20/AFE20T - A9BAG-2002F
Order 'flex cable - aff20g/af20/afe20t - A9BAG-2002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-2002F-ND.
FLEX CABLE - AFG20A/AF20/AFE20T - A9CAA-2002F
Order 'flex cable - afg20a/af20/afe20t - A9CAA-2002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2002F-ND.
FLEX CABLE - AFG20G/AF20/AFG20G - A9CCG-2002F
Order 'flex cable - afg20g/af20/afg20g - A9CCG-2002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-2002F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2003F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2003F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2004F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2004F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2005F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2005F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2006F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2006F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2006F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2008F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2008F-ND.
Send this link via E-Mail
Help With This Screen