FLEX CABLE - AFG14G/AF14/AFE14T - A9CAG-1404F
| Digi-Key Part Number | A9CAG-1404F-ND |
1 10 100 250 500 1000 2500 5000 |
7.32000 5.96200 4.39320 3.79176 3.53026 3.04386 2.87650 2.78236 |
Extended Price
7.32 59.62 439.32 947.94 1765.13 3043.86 7191.25 13911.80 |
| Manufacturer Part Number | A9CAG-1404F | |||
| Description | FLEX CABLE - AFG14G/AF14/AFE14T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CAG-1404F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Solder Tab |
| Length | 4.0" (101.6mm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CAG 1404F A9CAG1404F |
FLEX CABLE - AFG14G/AF14/AFE14T - A9CAG-1404F (A9CAG-1404F-ND)
Related parts:FLEX CABLE - AFG14G/AF14/AFE14T - A9CAG-1404F
Order 'flex cable - afg14g/af14/afe14t - A9CAG-1404F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1404F-ND.
FLEX CABLE - AFG14G/AF14/AFE14T - A9CAG-1402F
Order 'flex cable - afg14g/af14/afe14t - A9CAG-1402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1402F-ND.
FLEX CABLE - AFG14G/AF14/AFE14T - A9CAG-1403F
Order 'flex cable - afg14g/af14/afe14t - A9CAG-1403F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1403F-ND.
FLEX CABLE - AFG14G/AF14/AFE14T - A9CAG-1405F
Order 'flex cable - afg14g/af14/afe14t - A9CAG-1405F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1405F-ND.
FLEX CABLE - AFG14G/AF14/AFE14T - A9CAG-1406F
Order 'flex cable - afg14g/af14/afe14t - A9CAG-1406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1406F-ND.
FLEX CABLE - AFG14G/AF14/AFE14T - A9CAG-1408F
Order 'flex cable - afg14g/af14/afe14t - A9CAG-1408F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1408F-ND.
FLEX CABLE - AFF14A/AF14/AFE14T - A9BAA-1404F
Order 'flex cable - aff14a/af14/afe14t - A9BAA-1404F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1404F-ND.
FLEX CABLE - AFF14G/AF14/AFE14T - A9BAG-1404F
Order 'flex cable - aff14g/af14/afe14t - A9BAG-1404F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1404F-ND.
FLEX CABLE - AFG14A/AF14/AFE14T - A9CAA-1404F
Order 'flex cable - afg14a/af14/afe14t - A9CAA-1404F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1404F-ND.
FLEX CABLE - AFG14G/AF14/AFG14G - A9CCG-1404F
Order 'flex cable - afg14g/af14/afg14g - A9CCG-1404F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-1404F-ND.
FLEX CABLE - AFF14A/AF14/AFE14T - A9BAA-1402F
Order 'flex cable - aff14a/af14/afe14t - A9BAA-1402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1402F-ND.
FLEX CABLE - AFF14A/AF14/AFE14T - A9BAA-1403F
Order 'flex cable - aff14a/af14/afe14t - A9BAA-1403F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1403F-ND.
FLEX CABLE - AFF14A/AF14/AFE14T - A9BAA-1405F
Order 'flex cable - aff14a/af14/afe14t - A9BAA-1405F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1405F-ND.
FLEX CABLE - AFF14A/AF14/AFE14T - A9BAA-1406F
Order 'flex cable - aff14a/af14/afe14t - A9BAA-1406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1406F-ND.
FLEX CABLE - AFF14A/AF14/AFE14T - A9BAA-1408F
Order 'flex cable - aff14a/af14/afe14t - A9BAA-1408F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1408F-ND.
Send this link via E-Mail
Help With This Screen