BATTERY PK S-HD 12.0V D SZ ZINC - 1250F8
| Digi-Key Part Number | N113-F081-ND |
1 10 50 100 |
10.00000 9.00200 8.00200 7.00180 |
Extended Price
10.00 90.02 400.10 700.18 |
| Manufacturer Part Number | 1250F8 | |||
| Description | BATTERY PK S-HD 12.0V D SZ ZINC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1250F8 |
| Vendor | Energizer Battery Co. |
| Category | Batteries, Chargers, Holders |
| Battery Type | Carbon Zinc |
| Cell Type | D |
| Number of Cells | 8 |
| Voltage | 12.000 V [Typ] |
| Battery Capacity | 8000.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 703.0680 g [Nom] |
| Configuration | F081 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1250F8 1250F8 N113 F081 ND N113F081ND N113-F081 |
BATTERY PK S-HD 12.0V D SZ ZINC - 1250F8 (N113-F081-ND)
Related parts:BATTERY PK S-HD 12.0V D SZ ZINC - 1250L4X2
Order 'battery pk s-hd 12.0v d sz zinc - 1250L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-L042-ND.
BATTERY PK S-HD 15.0V D SZ ZINC - 1250L5X2
Order 'battery pk s-hd 15.0v d sz zinc - 1250L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-L052-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235L4X2
Order 'battery pk s-hd 12.0v c sz zinc - 1235L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L042-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - 1235L5X2
Order 'battery pk s-hd 15.0v c sz zinc - 1235L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L052-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - 1250L2X4
Order 'battery pk s-hd 12.0v d sz zinc - 1250L2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N113-L024-ND.
BATTERY PK S-HD 15.0V D SZ ZINC - 1250L2X5
Order 'battery pk s-hd 15.0v d sz zinc - 1250L2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N113-L025-ND.
BATTERY PK S-HD 9.0V D SIZE ZINC - 1250L3X2
Order 'battery pk s-hd 9.0v d size zinc - 1250L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-L032-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235F2X4
Order 'battery pk s-hd 12.0v c sz zinc - 1235F2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N114-F024-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - 1235F2X5
Order 'battery pk s-hd 15.0v c sz zinc - 1235F2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N114-F025-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235F8
Order 'battery pk s-hd 12.0v c sz zinc - 1235F8' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N114-F081-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235L2X4
Order 'battery pk s-hd 12.0v c sz zinc - 1235L2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N114-L024-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - 1235L2X5
Order 'battery pk s-hd 15.0v c sz zinc - 1235L2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N114-L025-ND.
BATTERY PK S-HD 9.0V C SIZE ZINC - 1235L3X2
Order 'battery pk s-hd 9.0v c size zinc - 1235L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L032-ND.
BATTERY PK S-HD 13.5V DSIZE ZINC - 1250F9
Order 'battery pk s-hd 13.5v dsize zinc - 1250F9' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N113-F091-ND.
BATTERY PK S-HD 15.0V DSIZE ZINC - 1250F10
Order 'battery pk s-hd 15.0v dsize zinc - 1250F10' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N113-F101-ND.
Send this link via E-Mail
Help With This Screen