Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC15DRTI-S93
CONN EDGECARD 30POS DIP .100 SLD - GBC15DRTI-S93 - Connectors
| Digi-Key Part Number | GBC15DRTI-S93-ND |
10 |
7.63500 |
Extended Price
76.35 |
| Manufacturer Part Number | GBC15DRTI-S93 | |||
| Description | CONN EDGECARD 30POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC15DRTI-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC15DRTI S93 GBC15DRTIS93 |
GBC15DRTI-S93 Specification Sheet
CONN EDGECARD 30POS DIP .100 SLD - GBC15DRTI-S93 (GBC15DRTI-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC15DRTI-S93Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC15DRTI-S93
Order 'conn edgecard 30pos dip .100 sld - GBC15DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRTH-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRTI-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC15DRTN-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRTS-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRYH-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRYI-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC15DRYN-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRYS-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC15DRTH-S93
Order 'conn edgecard 30pos dip .100 sld - ABC15DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC15DRTI-S93
Order 'conn edgecard 30pos dip .100 sld - ABC15DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC15DRTN-S93
Order 'conn edgecard 30pos dip .100 sld - ABC15DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC15DRTS-S93
Order 'conn edgecard 30pos dip .100 sld - ABC15DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC15DRYH-S93
Order 'conn edgecard 30pos dip .100 sld - ABC15DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRYH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC15DRYI-S93
Order 'conn edgecard 30pos dip .100 sld - ABC15DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC15DRTI-S93
Send this link via E-Mail
Help With This Screen
