CONN EDGECARD 30POS .100 R/A SLD - GBC15DRAS-S734 - Connectors
| Digi-Key Part Number | GBC15DRAS-S734-ND |
10 |
8.43000 |
Extended Price
84.30 |
| Manufacturer Part Number | GBC15DRAS-S734 | |||
| Description | CONN EDGECARD 30POS .100 R/A SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC15DRAS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC15DRAS S734 GBC15DRASS734 |
GBC15DRAS-S734 Specification Sheet
CONN EDGECARD 30POS .100 R/A SLD - GBC15DRAS-S734 (GBC15DRAS-S734-ND) - Connectors
Related parts Connectors :CONN EDGECARD 30POS .100 R/A SLD - GBC15DRAS-S734
Order 'conn edgecard 30pos .100 r/a sld - GBC15DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DRAS-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - GEC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a sld - GEC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAH-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - GEC15DRAI-S734
Order 'conn edgecard 30pos .100 r/a sld - GEC15DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAI-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - GEC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a sld - GEC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAN-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - GEC15DRAS-S734
Order 'conn edgecard 30pos .100 r/a sld - GEC15DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAS-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - FMC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a sld - FMC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRAH-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - FMC15DRAI-S734
Order 'conn edgecard 30pos .100 r/a sld - FMC15DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRAI-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - FMC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a sld - FMC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRAN-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - FMC15DRAS-S734
Order 'conn edgecard 30pos .100 r/a sld - FMC15DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRAS-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - GBC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a sld - GBC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DRAH-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - GBC15DRAI-S734
Order 'conn edgecard 30pos .100 r/a sld - GBC15DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DRAI-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - GBC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a sld - GBC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DRAN-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - GCC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a sld - GCC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DRAH-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - GCC15DRAI-S734
Order 'conn edgecard 30pos .100 r/a sld - GCC15DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DRAI-S734-ND.
CONN EDGECARD 30POS .100 R/A SLD - GCC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a sld - GCC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DRAN-S734-ND.
Send this link via E-Mail
Help With This Screen
