CONN EDGECARD 30POS .100" WW - GBC15DCMS - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC15DCMS
| Digi-Key Part Number | GBC15DCMS-ND |
10 |
5.22000 |
Extended Price
52.20 |
| Manufacturer Part Number | GBC15DCMS | |||
| Description | CONN EDGECARD 30POS .100" WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC15DCMS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC15DCMS GBC15DCMS |
GBC15DCMS Specification Sheet
CONN EDGECARD 30POS .100" WW - GBC15DCMS (GBC15DCMS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC15DCMSCONN EDGECARD 30POS .100" WW - GBC15DCMS
Order 'conn edgecard 30pos .100" ww - GBC15DCMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCMS-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMD
Order 'conn edgecard 30pos .100 ww - EBC15DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMD-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMD-S288
Order 'conn edgecard 30pos .100 ww - EBC15DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMD-S288-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMH
Order 'conn edgecard 30pos .100 ww - EBC15DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMH-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMH-S288
Order 'conn edgecard 30pos .100 ww - EBC15DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMH-S288-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMI
Order 'conn edgecard 30pos .100 ww - EBC15DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMI-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMI-S288
Order 'conn edgecard 30pos .100 ww - EBC15DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMI-S288-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMN
Order 'conn edgecard 30pos .100 ww - EBC15DCMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMN-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMN-S288
Order 'conn edgecard 30pos .100 ww - EBC15DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMN-S288-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMS
Order 'conn edgecard 30pos .100 ww - EBC15DCMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMS-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMT
Order 'conn edgecard 30pos .100 ww - EBC15DCMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMT-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMT-S288
Order 'conn edgecard 30pos .100 ww - EBC15DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMT-S288-ND.
CONN EDGECARD 100POS .100 WW - EBC50DCMD
Order 'conn edgecard 100pos .100 ww - EBC50DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMD-ND.
CONN EDGECARD 100POS .100 WW - EBC50DCMD-S288
Order 'conn edgecard 100pos .100 ww - EBC50DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMD-S288-ND.
CONN EDGECARD 100POS .100 WW - EBC50DCMH
Order 'conn edgecard 100pos .100 ww - EBC50DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC15DCMS
Send this link via E-Mail
Help With This Screen
