Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC15DCMN

CONN EDGECARD 30POS .100" WW - GBC15DCMN - Connectors

Digi-Key Part Number GBC15DCMN-ND
Price Break
10
Unit Price
5.22000
Extended Price
52.20
Manufacturer Part NumberGBC15DCMN
DescriptionCONN EDGECARD 30POS .100" WW
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC15DCMN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC15DCMN
Technical/Catalog InformationGBC15DCMN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
Features-
Number of Positions 30
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBC15DCMN
GBC15DCMN

GBC15DCMN Specification Sheet

Image of CONN EDGECARD 30POS .100" WW - GBC15DCMN

CONN EDGECARD 30POS .100" WW - GBC15DCMN (GBC15DCMN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC15DCMN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC15DCMN
 Order 'conn edgecard 30pos .100" ww - GBC15DCMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBC15DCMN-S288
 Order 'conn edgecard 30pos .100 extend - GBC15DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DCMD
 Order 'conn edgecard 30pos .100 ww - EBC15DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DCMD-S288
 Order 'conn edgecard 30pos .100 ww - EBC15DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DCMH
 Order 'conn edgecard 30pos .100 ww - EBC15DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DCMH-S288
 Order 'conn edgecard 30pos .100 ww - EBC15DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DCMI
 Order 'conn edgecard 30pos .100 ww - EBC15DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DCMI-S288
 Order 'conn edgecard 30pos .100 ww - EBC15DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBC15DCMN
 Order 'conn edgecard 30pos .100 ww - EBC15DCMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC15DCMN-S288
 Order 'conn edgecard 30pos .100 ww - EBC15DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DCMS
 Order 'conn edgecard 30pos .100 ww - EBC15DCMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC15DCMT
 Order 'conn edgecard 30pos .100 ww - EBC15DCMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC15DCMT-S288
 Order 'conn edgecard 30pos .100 ww - EBC15DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC15DCMD
 Order 'conn edgecard 30pos .100 ww - ECC15DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC15DCMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC15DCMD-S288
 Order 'conn edgecard 30pos .100 ww - ECC15DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC15DCMD-S288-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC15DCMN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 30POS .100" WW - GBC15DCMN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 30POS .100" WW - GBC15DCMI Next: CONN EDGECARD 30POS .100" WW - GBC15DCMS
CONN EDGECARD 30POS .100" WW - GBC15DCMN