Keywords:





CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAS - Connectors

Digi-Key Part Number GBC13DRAS-ND
Price Break
10
Unit Price
5.94000
Extended Price
59.40
Manufacturer Part NumberGBC13DRAS
DescriptionCONN EDGECARD 26POS R/A .100 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGBC13DRAS
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 26
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBC13DRAS
GBC13DRAS

GBC13DRAS Specification Sheet

Image of CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAS

CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAS (GBC13DRAS-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAS
 Order 'conn edgecard 26pos r/a .100 sld - GBC13DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DRAS-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAH
 Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAH-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAI
 Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAI-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAN
 Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAN-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAS
 Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAS-ND.
CONN EDGECARD 26POS R/A .100 SLD - AYB13DKBH
 Order 'conn edgecard 26pos r/a .100 sld - AYB13DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB13DKBH-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAD
 Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAD-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAH
 Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAH-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAH-S189
 Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAH-S189-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAI
 Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAI-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAI-S189
 Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAI-S189-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAN
 Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAN-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAT
 Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAT-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DRAH
 Order 'conn edgecard 26pos r/a .100 sld - EBC13DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRAH-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DRAI
 Order 'conn edgecard 26pos r/a .100 sld - EBC13DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRAI-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAN Next: CONN EDGECARD 26POS R/A .100 SLD - GCC13DCAD
CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAS