Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC13DRAI
CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAI - Connectors
| Digi-Key Part Number | GBC13DRAI-ND |
10 |
6.10500 |
Extended Price
61.05 |
| Manufacturer Part Number | GBC13DRAI | |||
| Description | CONN EDGECARD 26POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC13DRAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC13DRAI GBC13DRAI |
GBC13DRAI Specification Sheet
CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAI (GBC13DRAI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC13DRAIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC13DRAI
Order 'conn edgecard 26pos r/a .100 sld - GBC13DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DRAI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DRAH
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DRAI
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC13DRAN
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DRAS
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB13DKBH
Order 'conn edgecard 26pos r/a .100 sld - AYB13DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB13DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCAD
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCAH
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCAH-S189
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCAI
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCAI-S189
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBC13DCAN
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCAT
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DRAH
Order 'conn edgecard 26pos r/a .100 sld - EBC13DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DRAI
Order 'conn edgecard 26pos r/a .100 sld - EBC13DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC13DRAI
Send this link via E-Mail
Help With This Screen
