CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC13DRAH
| Digi-Key Part Number | GBC13DRAH-ND |
10 |
5.56500 |
Extended Price
55.65 |
| Manufacturer Part Number | GBC13DRAH | |||
| Description | CONN EDGECARD 26POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC13DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC13DRAH GBC13DRAH |
GBC13DRAH Specification Sheet
CONN EDGECARD 26POS R/A .100 SLD - GBC13DRAH (GBC13DRAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC13DRAHCONN EDGECARD 26POS R/A .100 SLD - GBC13DRAH
Order 'conn edgecard 26pos r/a .100 sld - GBC13DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DRAH-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAH
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAH-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAI
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAI-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAN
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAN-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAS
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAS-ND.
CONN EDGECARD 26POS R/A .100 SLD - AYB13DKBH
Order 'conn edgecard 26pos r/a .100 sld - AYB13DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB13DKBH-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAD
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAD-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAH
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAH-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAH-S189
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAH-S189-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAI
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAI-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAI-S189
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAI-S189-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAN
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAN-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DCAT
Order 'conn edgecard 26pos r/a .100 sld - EBC13DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCAT-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DRAH
Order 'conn edgecard 26pos r/a .100 sld - EBC13DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRAH-ND.
CONN EDGECARD 26POS R/A .100 SLD - EBC13DRAI
Order 'conn edgecard 26pos r/a .100 sld - EBC13DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC13DRAH
Send this link via E-Mail
Help With This Screen
