Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBC12DCMH-S288
CONN EDGECARD 24POS .100 EXTEND - GBC12DCMH-S288 - Connectors, Interconnects
| Digi-Key Part Number | GBC12DCMH-S288-ND |
10 |
4.98000 |
Extended Price
49.80 |
| Manufacturer Part Number | GBC12DCMH-S288 | |||
| Description | CONN EDGECARD 24POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC12DCMH-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC12DCMH S288 GBC12DCMHS288 |
CONN EDGECARD 24POS .100 EXTEND - GBC12DCMH-S288 (GBC12DCMH-S288-ND) - Connectors, Interconnects
Related parts Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBC12DCMH-S288Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBC12DCMH-S288
Order 'conn edgecard 24pos .100 extend - GBC12DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCMH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DCMD-S288
Order 'conn edgecard 24pos .100 extend - EBC12DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DCMD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DCMH-S288
Order 'conn edgecard 24pos .100 extend - EBC12DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DCMH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DCMI-S288
Order 'conn edgecard 24pos .100 extend - EBC12DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DCMI-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DCMN-S288
Order 'conn edgecard 24pos .100 extend - EBC12DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DCMN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DCMT-S288
Order 'conn edgecard 24pos .100 extend - EBC12DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DCMT-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DCSD-S288
Order 'conn edgecard 24pos .100 extend - EBC12DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DCSD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DCSH-S288
Order 'conn edgecard 24pos .100 extend - EBC12DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DCSH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DCSN-S288
Order 'conn edgecard 24pos .100 extend - EBC12DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DCSN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DCST-S288
Order 'conn edgecard 24pos .100 extend - EBC12DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DCST-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC12DCMD-S288
Order 'conn edgecard 24pos .100 extend - ECC12DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC12DCMD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC12DCMH-S288
Order 'conn edgecard 24pos .100 extend - ECC12DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC12DCMH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC12DCMI-S288
Order 'conn edgecard 24pos .100 extend - ECC12DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC12DCMI-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC12DCMN-S288
Order 'conn edgecard 24pos .100 extend - ECC12DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC12DCMN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC12DCMT-S288
Order 'conn edgecard 24pos .100 extend - ECC12DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC12DCMT-S288-ND.
Options for Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBC12DCMH-S288
Send this link via E-Mail
Help With This Screen
