BATTERY PK S-HD 15.0V D SZ ZINC - 1250F2X5
| Digi-Key Part Number | N113-F025-ND |
1 10 50 100 |
12.50000 11.24800 9.99800 8.74830 |
Extended Price
12.50 112.48 499.90 874.83 |
| Manufacturer Part Number | 1250F2X5 | |||
| Description | BATTERY PK S-HD 15.0V D SZ ZINC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1250F2X5 |
| Vendor | Energizer Battery Company (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | D with Button Top |
| Number of Cells | 10 |
| Voltage - Rated | 15V |
| Capacity | 8000mAh |
| Structure | 2 Rows x 5 Cells Side to Side |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1250F2X5 1250F2X5 N113 F025 ND N113F025ND N113-F025 |
BATTERY PK S-HD 15.0V D SZ ZINC - 1250F2X5 (N113-F025-ND)
Related parts:BATTERY PK S-HD 12.0V D SZ ZINC - 1250F8
Order 'battery pk s-hd 12.0v d sz zinc - 1250F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-F081-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - 1250L2X4
Order 'battery pk s-hd 12.0v d sz zinc - 1250L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-L024-ND.
BATTERY PK S-HD 15.0V D SZ ZINC - 1250L2X5
Order 'battery pk s-hd 15.0v d sz zinc - 1250L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-L025-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - 1250L4X2
Order 'battery pk s-hd 12.0v d sz zinc - 1250L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-L042-ND.
BATTERY PK S-HD 15.0V D SZ ZINC - 1250L5X2
Order 'battery pk s-hd 15.0v d sz zinc - 1250L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-L052-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235F2X4
Order 'battery pk s-hd 12.0v c sz zinc - 1235F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F024-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - 1235F2X5
Order 'battery pk s-hd 15.0v c sz zinc - 1235F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F025-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235F8
Order 'battery pk s-hd 12.0v c sz zinc - 1235F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-F081-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235L2X4
Order 'battery pk s-hd 12.0v c sz zinc - 1235L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L024-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - 1235L2X5
Order 'battery pk s-hd 15.0v c sz zinc - 1235L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L025-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - 1235L4X2
Order 'battery pk s-hd 12.0v c sz zinc - 1235L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L042-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - 1235L5X2
Order 'battery pk s-hd 15.0v c sz zinc - 1235L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114-L052-ND.
BATTERY PK S-HD 4.5V D SIZE ZINC - 1250F3
Order 'battery pk s-hd 4.5v d size zinc - 1250F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-F031-ND.
BATTERY PK S-HD 6.0V D SIZE ZINC - 1250F4
Order 'battery pk s-hd 6.0v d size zinc - 1250F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-F041-ND.
BATTERY PK S-HD 7.5V D SIZE ZINC - 1250F5
Order 'battery pk s-hd 7.5v d size zinc - 1250F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-F051-ND.
Send this link via E-Mail
Help With This Screen