Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBC07DRYS-S734
CONN EDGECARD 14POS DIP .100 SLD - GBC07DRYS-S734
| Digi-Key Part Number | GBC07DRYS-S734-ND |
10 |
6.72000 |
Extended Price
67.20 |
| Manufacturer Part Number | GBC07DRYS-S734 | |||
| Description | CONN EDGECARD 14POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC07DRYS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC07DRYS S734 GBC07DRYSS734 |
CONN EDGECARD 14POS DIP .100 SLD - GBC07DRYS-S734 (GBC07DRYS-S734-ND)
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBC07DRYS-S734Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBC07DRYS-S734
Order 'conn edgecard 14pos dip .100 sld - GBC07DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC07DRYS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTH-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTI-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTN-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTS-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRXH-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRXH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRXI-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRXI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRXN-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRXN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRXS-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRXS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRYH-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRYH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRYI-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRYI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRYN-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRYN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRYS-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRYS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC07DRTH-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC07DRTI-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-S734-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBC07DRYS-S734
Send this link via E-Mail
Help With This Screen
