FLEX CABLE - AFG20A/AF20/AFE20T - A9CAA-2003F
| Digi-Key Part Number | A9CAA-2003F-ND |
1 10 100 250 500 1000 2500 5000 |
8.63000 7.02800 5.17860 4.46964 4.16138 3.58803 3.39075 3.27978 |
Extended Price
8.63 70.28 517.86 1117.41 2080.69 3588.03 8476.88 16398.90 |
| Manufacturer Part Number | A9CAA-2003F | |||
| Description | FLEX CABLE - AFG20A/AF20/AFE20T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CAA-2003F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Solder Tab |
| Length | 3.0" (76.2mm) |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CAA 2003F A9CAA2003F |
FLEX CABLE - AFG20A/AF20/AFE20T - A9CAA-2003F (A9CAA-2003F-ND)
Related parts :FLEX CABLE - AFG20A/AF20/AFE20T - A9CAA-2003F
Order 'flex cable - afg20a/af20/afe20t - A9CAA-2003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2003F-ND.
FLEX CABLE - AFG20A/AF20/AFE20T - A9CAA-2002F
Order 'flex cable - afg20a/af20/afe20t - A9CAA-2002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2002F-ND.
FLEX CABLE - AFG20A/AF20/AFE20T - A9CAA-2004F
Order 'flex cable - afg20a/af20/afe20t - A9CAA-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2004F-ND.
FLEX CABLE - AFG20A/AF20/AFE20T - A9CAA-2005F
Order 'flex cable - afg20a/af20/afe20t - A9CAA-2005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2005F-ND.
FLEX CABLE - AFG20A/AF20/AFE20T - A9CAA-2006F
Order 'flex cable - afg20a/af20/afe20t - A9CAA-2006F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2006F-ND.
FLEX CABLE - AFG20A/AF20/AFE20T - A9CAA-2008F
Order 'flex cable - afg20a/af20/afe20t - A9CAA-2008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2008F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2003F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2003F-ND.
FLEX CABLE - AFF20G/AF20/AFE20T - A9BAG-2003F
Order 'flex cable - aff20g/af20/afe20t - A9BAG-2003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-2003F-ND.
FLEX CABLE - AFG20G/AF20/AFE20T - A9CAG-2003F
Order 'flex cable - afg20g/af20/afe20t - A9CAG-2003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-2003F-ND.
FLEX CABLE - AFG20A/AF20/AFG20A - A9CCA-2003F
Order 'flex cable - afg20a/af20/afg20a - A9CCA-2003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-2003F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2002F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2002F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2004F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2004F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2005F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2005F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2006F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2006F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2006F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2008F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2008F-ND.
Send this link via E-Mail
Help With This Screen