Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB99DHHN
CONN EDGECARD 198PS .050 DIP SLD - GBB99DHHN - Connectors
| Digi-Key Part Number | GBB99DHHN-ND |
10 |
13.26000 |
Extended Price
132.60 |
| Manufacturer Part Number | GBB99DHHN | |||
| Description | CONN EDGECARD 198PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB99DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 198 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB99DHHN GBB99DHHN |
GBB99DHHN Specification Sheet
CONN EDGECARD 198PS .050 DIP SLD - GBB99DHHN (GBB99DHHN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB99DHHNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB99DHHN
Order 'conn edgecard 198ps .050 dip sld - GBB99DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB99DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB99DHHD
Order 'conn edgecard 198ps .050 dip sld - ABB99DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB99DHHN
Order 'conn edgecard 198ps .050 dip sld - ABB99DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB99DHHR
Order 'conn edgecard 198ps .050 dip sld - ABB99DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB99DHHT
Order 'conn edgecard 198ps .050 dip sld - ABB99DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB99DHLD
Order 'conn edgecard 198ps .050 dip sld - ABB99DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB99DHLN
Order 'conn edgecard 198ps .050 dip sld - ABB99DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB99DHLR
Order 'conn edgecard 198ps .050 dip sld - ABB99DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB99DHLT
Order 'conn edgecard 198ps .050 dip sld - ABB99DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB99DHND
Order 'conn edgecard 198ps .050 dip sld - ABB99DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB99DHNN
Order 'conn edgecard 198ps .050 dip sld - ABB99DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB99DHNR
Order 'conn edgecard 198ps .050 dip sld - ABB99DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB99DHNT
Order 'conn edgecard 198ps .050 dip sld - ABB99DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB99DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB99DHHD
Order 'conn edgecard 198ps .050 dip sld - ACB99DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB99DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB99DHHN
Order 'conn edgecard 198ps .050 dip sld - ACB99DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB99DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB99DHHN
Send this link via E-Mail
Help With This Screen
