Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK 15.0V AA SIZ ALKALINE - EN91L5X2 - Battery Assemblies, Packs

Digi-Key Part Number N107-L052-ND
Price Break
1
10
50
100
Unit Price
12.00000
10.79800
9.59800
8.39830
Extended Price
12.00
107.98
479.90
839.83
Manufacturer Part NumberEN91L5X2
DescriptionBATTERY PK 15.0V AA SIZ ALKALINE
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEN91L5X2
VendorEnergizer Battery Company (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeAA with Button Top
Number of Cells10
Voltage - Rated15V
Capacity2779mAh
Structure2 Rows x 5 Cells Side to Side
RechargeabilityNo
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names EN91L5X2
EN91L5X2
N107 L052 ND
N107L052ND
N107-L052


Image of BATTERY PK 15.0V AA SIZ ALKALINE - EN91L5X2

BATTERY PK 15.0V AA SIZ ALKALINE - EN91L5X2 (N107-L052-ND) - Battery Assemblies, Packs

Related parts Battery Assemblies, Packs :
BATTERY PK 15.0V AA SIZ ALKALINE - EN91L5X2
 Order 'battery pk 15.0v aa siz alkaline - EN91L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L052-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91F2X4
 Order 'battery pk 12.0v aa siz alkaline - EN91F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F024-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91F2X5
 Order 'battery pk 15.0v aa siz alkaline - EN91F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F025-ND.
BATTERY PK 10.5V AA SIZ ALKALINE - EN91F7
 Order 'battery pk 10.5v aa siz alkaline - EN91F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F071-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91F8
 Order 'battery pk 12.0v aa siz alkaline - EN91F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F081-ND.
BATTERY PK 13.5V AA SIZ ALKALINE - EN91F9
 Order 'battery pk 13.5v aa siz alkaline - EN91F9' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F091-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91F10
 Order 'battery pk 15.0v aa siz alkaline - EN91F10' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F101-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91L2X4
 Order 'battery pk 12.0v aa siz alkaline - EN91L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L024-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91L2X5
 Order 'battery pk 15.0v aa siz alkaline - EN91L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L025-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91L4X2
 Order 'battery pk 12.0v aa siz alkaline - EN91L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L042-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF2X4
 Order 'battery pk 12.0v aa siz alkaline - AM3XF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F024-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - AM3XF2X5
 Order 'battery pk 15.0v aa siz alkaline - AM3XF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F025-ND.
BATTERY PK 10.5V AA SIZ ALKALINE - AM3XF7
 Order 'battery pk 10.5v aa siz alkaline - AM3XF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F071-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF8
 Order 'battery pk 12.0v aa siz alkaline - AM3XF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F081-ND.
BATTERY PK 13.5V AA SIZ ALKALINE - AM3XF9
 Order 'battery pk 13.5v aa siz alkaline - AM3XF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F091-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK 15.0V AA SIZ ALKALINE - EN91L2X5 Next: BATTERY PK 15.0V C SIZE ALKALINE - AM2XF10