CONN CARD EXTEND 182PS .050" SLD - GBB91DHRT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB91DHRT
| Digi-Key Part Number | GBB91DHRT-ND |
10 |
13.20000 |
Extended Price
132.00 |
| Manufacturer Part Number | GBB91DHRT | |||
| Description | CONN CARD EXTEND 182PS .050" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB91DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB91DHRT GBB91DHRT |
GBB91DHRT Specification Sheet
CONN CARD EXTEND 182PS .050" SLD - GBB91DHRT (GBB91DHRT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB91DHRTCONN CARD EXTEND 182PS .050" SLD - GBB91DHRT
Order 'conn card extend 182ps .050" sld - GBB91DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRT-ND.
CONN CARD EXTEND 50POS 1MM SLD - ABE25DHRD
Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
CONN CARD EXTEND 50POS 1MM SLD - ABE25DHRT
Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
CONN CARD EXTEND 50POS 1MM SLD - ACE25DHRD
Order 'conn card extend 50pos 1mm sld - ACE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE25DHRD-ND.
CONN CARD EXTEND 50POS 1MM SLD - ACE25DHRT
Order 'conn card extend 50pos 1mm sld - ACE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE25DHRT-ND.
CONN CARD EXTEND 50POS .050" SLD - GBB25DHRD
Order 'conn card extend 50pos .050" sld - GBB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHRD-ND.
CONN CARD EXTEND 50POS .050" SLD - GBB25DHRT
Order 'conn card extend 50pos .050" sld - GBB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHRT-ND.
CONN CARD EXTEND 182PS .050" SLD - GBB91DHRD
Order 'conn card extend 182ps .050" sld - GBB91DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRD-ND.
CONN CARD EXTEND 182PS .050" SLD - GBB91DHRN
Order 'conn card extend 182ps .050" sld - GBB91DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRN-ND.
CONN CARD EXTEND 182PS .050" SLD - GBB91DHRR
Order 'conn card extend 182ps .050" sld - GBB91DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRR-ND.
CONN CARD EXTEND 50POS 1MM SLD - GBE25DHRD
Order 'conn card extend 50pos 1mm sld - GBE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHRD-ND.
CONN CARD EXTEND 50POS 1MM SLD - GBE25DHRT
Order 'conn card extend 50pos 1mm sld - GBE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHRT-ND.
CONN CARD EXTEND 50POS .050" SLD - GCB25DHRD
Order 'conn card extend 50pos .050" sld - GCB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHRD-ND.
CONN CARD EXTEND 50POS .050" SLD - GCB25DHRT
Order 'conn card extend 50pos .050" sld - GCB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHRT-ND.
CONN CARD EXTEND 182PS .050" SLD - GCB91DHRD
Order 'conn card extend 182ps .050" sld - GCB91DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB91DHRT
Send this link via E-Mail
Help With This Screen
