CONN EDGECARD 182POS .050 SLD - GBB91DHRQ-S578 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB91DHRQ-S578
| Digi-Key Part Number | GBB91DHRQ-S578-ND |
10 |
102.37500 |
Extended Price
1023.75 |
| Manufacturer Part Number | GBB91DHRQ-S578 | |||
| Description | CONN EDGECARD 182POS .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB91DHRQ-S578 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Guide, Card Extender, Card Specific, Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB91DHRQ S578 GBB91DHRQS578 |
GBB91DHRQ-S578 Specification Sheet
CONN EDGECARD 182POS .050 SLD - GBB91DHRQ-S578 (GBB91DHRQ-S578-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB91DHRQ-S578CONN EDGECARD 182POS .050 SLD - GBB91DHRQ-S578
Order 'conn edgecard 182pos .050 sld - GBB91DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRQ-S578-ND.
CONN EDGECARD 182POS .050 SLD - GBB91DHHD-S578
Order 'conn edgecard 182pos .050 sld - GBB91DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHD-S578-ND.
CONN EDGECARD 182POS .050 SLD - GBB91DHHN-S578
Order 'conn edgecard 182pos .050 sld - GBB91DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHN-S578-ND.
CONN EDGECARD 182POS .050 SLD - GBB91DHHR-S578
Order 'conn edgecard 182pos .050 sld - GBB91DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHR-S578-ND.
CONN EDGECARD 182POS .050 SLD - GBB91DHHT-S578
Order 'conn edgecard 182pos .050 sld - GBB91DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHT-S578-ND.
CONN EDGECARD 182POS .050 SLD - GCB91DHHD-S578
Order 'conn edgecard 182pos .050 sld - GCB91DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHD-S578-ND.
CONN EDGECARD 182POS .050 SLD - GCB91DHHN-S578
Order 'conn edgecard 182pos .050 sld - GCB91DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHN-S578-ND.
CONN EDGECARD 182POS .050 SLD - GCB91DHHR-S578
Order 'conn edgecard 182pos .050 sld - GCB91DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHR-S578-ND.
CONN EDGECARD 182POS .050 SLD - GCB91DHHT-S578
Order 'conn edgecard 182pos .050 sld - GCB91DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHT-S578-ND.
CONN EDGECARD 182POS .050 SLD - GCB91DHRN-S578
Order 'conn edgecard 182pos .050 sld - GCB91DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRN-S578-ND.
CONN EDGECARD 182POS .050 SLD - GCB91DHRR-S578
Order 'conn edgecard 182pos .050 sld - GCB91DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRR-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHD-S578
Order 'conn edgecard 212pos .050 sld - GBB106DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHD-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHN-S578
Order 'conn edgecard 212pos .050 sld - GBB106DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHN-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHR-S578
Order 'conn edgecard 212pos .050 sld - GBB106DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHR-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHT-S578
Order 'conn edgecard 212pos .050 sld - GBB106DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHT-S578-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB91DHRQ-S578
Send this link via E-Mail
Help With This Screen
