Keywords:





CONN EDGECARD 182POS .050 EXTEND - GBB91DHRN-S578

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific GBB91DHRN-S578

Digi-Key Part Number GBB91DHRN-S578-ND
Price Break
10
Unit Price
102.37500
Extended Price
1023.75
Manufacturer Part NumberGBB91DHRN-S578
DescriptionCONN EDGECARD 182POS .050 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific GBB91DHRN-S578
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific GBB91DHRN-S578
Technical/Catalog InformationGBB91DHRN-S578
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesBoard Guide, Card Extender, Card Specific
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBB91DHRN S578
GBB91DHRNS578

GBB91DHRN-S578 Specification Sheet

Image of CONN EDGECARD 182POS .050 EXTEND - GBB91DHRN-S578

CONN EDGECARD 182POS .050 EXTEND - GBB91DHRN-S578 (GBB91DHRN-S578-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific GBB91DHRN-S578
CONN EDGECARD 182POS .050 EXTEND - GBB91DHRN-S578
 Order 'conn edgecard 182pos .050 extend - GBB91DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRN-S578-ND.
CONN EDGECARD 182POS .050 EXTEND - GBB91DHRD-S578
 Order 'conn edgecard 182pos .050 extend - GBB91DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRD-S578-ND.
CONN EDGECARD 182POS .050 EXTEND - GBB91DHRN-S621
 Order 'conn edgecard 182pos .050 extend - GBB91DHRN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRN-S621-ND.
CONN EDGECARD 182POS .050 EXTEND - GBB91DHRR-S578
 Order 'conn edgecard 182pos .050 extend - GBB91DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRR-S578-ND.
CONN EDGECARD 182POS .050 EXTEND - GBB91DHRT-S578
 Order 'conn edgecard 182pos .050 extend - GBB91DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRT-S578-ND.
CONN EDGECARD 182POS .050 EXTEND - GCB91DHRD-S578
 Order 'conn edgecard 182pos .050 extend - GCB91DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRD-S578-ND.
CONN EDGECARD 182POS .050 EXTEND - GCB91DHRQ-S578
 Order 'conn edgecard 182pos .050 extend - GCB91DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRQ-S578-ND.
CONN EDGECARD 182POS .050 EXTEND - GCB91DHRT-S578
 Order 'conn edgecard 182pos .050 extend - GCB91DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRT-S578-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRD-S578
 Order 'conn edgecard 212pos .050 extend - GBB106DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRD-S578-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRN-S578
 Order 'conn edgecard 212pos .050 extend - GBB106DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRN-S578-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRR-S578
 Order 'conn edgecard 212pos .050 extend - GBB106DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRR-S578-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRT-S578
 Order 'conn edgecard 212pos .050 extend - GBB106DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRT-S578-ND.
CONN EDGECARD 112POS .050 EXTEND - GBB56DHRD-S578
 Order 'conn edgecard 112pos .050 extend - GBB56DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHRD-S578-ND.
CONN EDGECARD 112POS .050 EXTEND - GBB56DHRN-S578
 Order 'conn edgecard 112pos .050 extend - GBB56DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHRN-S578-ND.
CONN EDGECARD 112POS .050 EXTEND - GBB56DHRR-S578
 Order 'conn edgecard 112pos .050 extend - GBB56DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHRR-S578-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific GBB91DHRN-S578
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 182POS .050 EXTEND - GBB91DHRN-S578
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 182POS .050 EXTEND - GBB91DHRD-S621 Next: CONN EDGECARD 182POS .050 EXTEND - GBB91DHRN-S621
CONN EDGECARD 182POS .050 EXTEND - GBB91DHRN-S578