Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB91DHRN
CONN CARD EXTEND 182PS .050" SLD - GBB91DHRN - Connectors
| Digi-Key Part Number | GBB91DHRN-ND |
10 |
12.31500 |
Extended Price
123.15 |
| Manufacturer Part Number | GBB91DHRN | |||
| Description | CONN CARD EXTEND 182PS .050" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB91DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB91DHRN GBB91DHRN |
GBB91DHRN Specification Sheet
CONN CARD EXTEND 182PS .050" SLD - GBB91DHRN (GBB91DHRN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB91DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB91DHRN
Order 'conn card extend 182ps .050" sld - GBB91DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB91DHRD
Order 'conn card extend 182ps .050" sld - GBB91DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB91DHRR
Order 'conn card extend 182ps .050" sld - GBB91DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB91DHRT
Order 'conn card extend 182ps .050" sld - GBB91DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB91DHRD
Order 'conn card extend 182ps .050" sld - GCB91DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB91DHRN
Order 'conn card extend 182ps .050" sld - GCB91DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB91DHRR
Order 'conn card extend 182ps .050" sld - GCB91DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB91DHRT
Order 'conn card extend 182ps .050" sld - GCB91DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB05DHRD
Order 'conn card extend 10pos .050" sld - GBB05DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB05DHRN
Order 'conn card extend 10pos .050" sld - GBB05DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB05DHRR
Order 'conn card extend 10pos .050" sld - GBB05DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB05DHRT
Order 'conn card extend 10pos .050" sld - GBB05DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB06DHRD
Order 'conn card extend 12pos .050" sld - GBB06DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB06DHRN
Order 'conn card extend 12pos .050" sld - GBB06DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB06DHRR
Order 'conn card extend 12pos .050" sld - GBB06DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB91DHRN
Send this link via E-Mail
Help With This Screen
