Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB91DHRD-S578

CONN EDGECARD 182POS .050 EXTEND - GBB91DHRD-S578 - Connectors

Digi-Key Part Number GBB91DHRD-S578-ND
Price Break
10
Unit Price
102.37500
Extended Price
1023.75
Manufacturer Part NumberGBB91DHRD-S578
DescriptionCONN EDGECARD 182POS .050 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB91DHRD-S578
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB91DHRD-S578
Technical/Catalog InformationGBB91DHRD-S578
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesBoard Guide, Card Extender, Card Specific, Flange
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBB91DHRD S578
GBB91DHRDS578

GBB91DHRD-S578 Specification Sheet

Image of CONN EDGECARD 182POS .050 EXTEND - GBB91DHRD-S578

CONN EDGECARD 182POS .050 EXTEND - GBB91DHRD-S578 (GBB91DHRD-S578-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB91DHRD-S578
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB91DHRD-S578
 Order 'conn edgecard 182pos .050 extend - GBB91DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Extender, Card Specific, Flange GBB91DHRD-S621
 Order 'conn edgecard 182pos .050 extend - GBB91DHRD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific GBB91DHRN-S578
 Order 'conn edgecard 182pos .050 extend - GBB91DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Extender, Card Specific GBB91DHRR-S578
 Order 'conn edgecard 182pos .050 extend - GBB91DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB91DHRT-S578
 Order 'conn edgecard 182pos .050 extend - GBB91DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GCB91DHRD-S578
 Order 'conn edgecard 182pos .050 extend - GCB91DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GCB91DHRQ-S578
 Order 'conn edgecard 182pos .050 extend - GCB91DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRQ-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GCB91DHRT-S578
 Order 'conn edgecard 182pos .050 extend - GCB91DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHRT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB106DHRD-S578
 Order 'conn edgecard 212pos .050 extend - GBB106DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific GBB106DHRN-S578
 Order 'conn edgecard 212pos .050 extend - GBB106DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Extender, Card Specific GBB106DHRR-S578
 Order 'conn edgecard 212pos .050 extend - GBB106DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB106DHRT-S578
 Order 'conn edgecard 212pos .050 extend - GBB106DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB56DHRD-S578
 Order 'conn edgecard 112pos .050 extend - GBB56DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHRD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific GBB56DHRN-S578
 Order 'conn edgecard 112pos .050 extend - GBB56DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHRN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Extender, Card Specific GBB56DHRR-S578
 Order 'conn edgecard 112pos .050 extend - GBB56DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHRR-S578-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Extender, Card Specific, Flange GBB91DHRD-S578
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 182POS .050 EXTEND - GBB91DHRD-S578
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 182POS .05" EXTEND - ACB91DHRD-S621 Next: CONN EDGECARD 182POS .050 EXTEND - GBB91DHRD-S621
CONN EDGECARD 182POS .050 EXTEND - GBB91DHRD-S578