Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GBB91DHNN-S621

CONN EDGECARD 182POS .050 SOLDER - GBB91DHNN-S621 - Connectors

Digi-Key Part Number GBB91DHNN-S621-ND
Price Break
10
Unit Price
102.37500
Extended Price
1023.75
Manufacturer Part NumberGBB91DHNN-S621
DescriptionCONN EDGECARD 182POS .050 SOLDER
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GBB91DHNN-S621
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GBB91DHNN-S621
Technical/Catalog InformationGBB91DHNN-S621
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeThrough Hole
FeaturesCard Specific
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBB91DHNN S621
GBB91DHNNS621

GBB91DHNN-S621 Specification Sheet

Image of CONN EDGECARD 182POS .050 SOLDER - GBB91DHNN-S621

CONN EDGECARD 182POS .050 SOLDER - GBB91DHNN-S621 (GBB91DHNN-S621-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GBB91DHNN-S621
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GBB91DHNN-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHNN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHHD-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GBB91DHHN-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific GBB91DHHR-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHHT-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHND-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHND-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific GBB91DHNR-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHNR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHNT-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHNT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Extender, Card Specific, Flange GBB91DHRQ-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHRQ-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRQ-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHHD-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GCB91DHHN-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific GCB91DHHR-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHHT-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB91DHND-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHND-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GCB91DHNN-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHNN-S621-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GBB91DHNN-S621
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 182POS .050 SOLDER - GBB91DHNN-S621
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 182POS .050 SOLDER - GBB91DHND-S621 Next: CONN EDGECARD 182POS .050 SOLDER - GBB91DHNR-S621
CONN EDGECARD 182POS .050 SOLDER - GBB91DHNN-S621