Keywords:





CONN EDGECARD 182POS .050 SOLDER - GBB91DHND-S621 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHND-S621

Digi-Key Part Number GBB91DHND-S621-ND
Price Break
10
Unit Price
102.37500
Extended Price
1023.75
Manufacturer Part NumberGBB91DHND-S621
DescriptionCONN EDGECARD 182POS .050 SOLDER
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHND-S621
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHND-S621
Technical/Catalog InformationGBB91DHND-S621
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeThrough Hole
FeaturesCard Specific, Flange
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBB91DHND S621
GBB91DHNDS621

GBB91DHND-S621 Specification Sheet

Image of CONN EDGECARD 182POS .050 SOLDER - GBB91DHND-S621

CONN EDGECARD 182POS .050 SOLDER - GBB91DHND-S621 (GBB91DHND-S621-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHND-S621
CONN EDGECARD 182POS .050 SOLDER - GBB91DHND-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHND-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GBB91DHHD-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHD-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GBB91DHHN-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHN-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GBB91DHHR-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHR-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GBB91DHHT-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHT-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GBB91DHNN-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHNN-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GBB91DHNR-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHNR-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GBB91DHNT-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHNT-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GBB91DHRQ-S621
 Order 'conn edgecard 182pos .050 solder - GBB91DHRQ-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHRQ-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GCB91DHHD-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHD-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GCB91DHHN-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHN-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GCB91DHHR-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHR-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GCB91DHHT-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHHT-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GCB91DHND-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHND-S621-ND.
CONN EDGECARD 182POS .050 SOLDER - GCB91DHNN-S621
 Order 'conn edgecard 182pos .050 solder - GCB91DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHNN-S621-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB91DHND-S621
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 182POS .050 SOLDER - GBB91DHND-S621
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 182POS .050 SOLDER - GBB91DHHT-S621 Next: CONN EDGECARD 182POS .050 SOLDER - GBB91DHNN-S621
CONN EDGECARD 182POS .050 SOLDER - GBB91DHND-S621