Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB91DHHR

CONN EDGECARD 182PS .050 DIP SLD - GBB91DHHR - Connectors

Digi-Key Part Number GBB91DHHR-ND
Price Break
10
Unit Price
13.27500
Extended Price
132.75
Manufacturer Part NumberGBB91DHHR
DescriptionCONN EDGECARD 182PS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB91DHHR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB91DHHR
Technical/Catalog InformationGBB91DHHR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Lock
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBB91DHHR
GBB91DHHR

GBB91DHHR Specification Sheet

Image of CONN EDGECARD 182PS .050 DIP SLD - GBB91DHHR

CONN EDGECARD 182PS .050 DIP SLD - GBB91DHHR (GBB91DHHR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB91DHHR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB91DHHR
 Order 'conn edgecard 182ps .050 dip sld - GBB91DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB91DHHD
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange ABB91DHHD-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB91DHHN
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific ABB91DHHN-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB91DHHR
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ABB91DHHR-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB91DHHT
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange ABB91DHHT-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB91DHLD
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB91DHLN
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB91DHLR
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB91DHLT
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB91DHND
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange ABB91DHND-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHND-S621-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB91DHHR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 182PS .050 DIP SLD - GBB91DHHR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 182PS .050 DIP SLD - GBB91DHHN Next: CONN EDGECARD 182PS .050 DIP SLD - GBB91DHHT
CONN EDGECARD 182PS .050 DIP SLD - GBB91DHHR